There are no models available for this part yet.
Overview of BK1/GMD-630MA-R by Eaton Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 7 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LQW18CNR33J0HD | Murata Manufacturing Co Ltd | Fixed IND 330nH 630mA POWRTRN |
CAD Models for BK1/GMD-630MA-R by Eaton Corporation
Part Data Attributes for BK1/GMD-630MA-R by Eaton Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
EATON CORP
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Blow Characteristic
|
TIME DELAY
|
Body Height
|
20 mm
|
Body Length or Diameter
|
5.2 mm
|
Circuit Protection Type
|
ELECTRIC FUSE
|
Joule Integral-Nom
|
3 J
|
Mounting Feature
|
INLINE/HOLDER
|
Packing Method
|
BAG
|
Rated Breaking Capacity
|
35 A
|
Rated Current
|
0.63 A
|
Rated Voltage(AC)
|
250 V
|
Reference Standard
|
CSA; UL
|
Surface Mount
|
NO
|
Terminal Finish
|
Nickel (Ni)
|
Terminal Shape
|
END CAP
|
Alternate Parts for BK1/GMD-630MA-R
This table gives cross-reference parts and alternative options found for BK1/GMD-630MA-R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BK1/GMD-630MA-R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TR2/GMD-630MA-R | Electric Fuse, Time Delay Blow, 0.63A, 250VAC, 35A (IR), Inline/holder, ROHS COMPLIANT | Eaton Corporation | BK1/GMD-630MA-R vs TR2/GMD-630MA-R |
BK/GMD-630-R | Electric Fuse, Time Delay Blow, 0.63A, 250VAC, 35A (IR), Inline/holder, 5x20mm, ROHS COMPLIANT | Eaton Corporation | BK1/GMD-630MA-R vs BK/GMD-630-R |
TR2/GMD-630-R | Electric Fuse, Time Delay Blow, 0.63A, 250VAC, 35A (IR), Inline/holder, 5x20mm, ROHS COMPLIANT | Eaton Corporation | BK1/GMD-630MA-R vs TR2/GMD-630-R |
BK/GMD-630MA-R | Electric Fuse, Time Delay Blow, 0.63A, 250VAC, 35A (IR), Inline/holder, ROHS COMPLIANT | Eaton Corporation | BK1/GMD-630MA-R vs BK/GMD-630MA-R |
GMD-630MA | Electric Fuse, Time Delay Blow, 0.63A, 250VAC, 35A (IR), Inline/holder, | Eaton Corporation | BK1/GMD-630MA-R vs GMD-630MA |
BK-GMD-630-R | FUSE GLASS 630MA 250VAC 5X20MM | Eaton Corporation | BK1/GMD-630MA-R vs BK-GMD-630-R |
BK1-GMD-630-R | FUSE GLASS 630MA 250VAC 5X20MM | Eaton Corporation | BK1/GMD-630MA-R vs BK1-GMD-630-R |