Part Details for BK1/GMC-3AV by Eaton Corporation
Overview of BK1/GMC-3AV by Eaton Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BK1/GMC-3AV
BK1/GMC-3AV CAD Models
BK1/GMC-3AV Part Data Attributes
|
BK1/GMC-3AV
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
BK1/GMC-3AV
Eaton Corporation
Electric Fuse, Medium Time Delay Blow, 3A, 250VAC, 100A (IR), Through Hole,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Blow Characteristic | MEDIUM TIME DELAY | |
Body Height | 21.1 mm | |
Body Length or Diameter | 5.54 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
JESD-609 Code | e3 | |
Joule Integral-Nom | 19 J | |
Mounting Feature | THROUGH HOLE | |
Packing Method | BAG | |
Rated Breaking Capacity | 100 A | |
Rated Current | 3 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CCC; CSA; MITI; UL | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | PIN WIRE |
Alternate Parts for BK1/GMC-3AV
This table gives cross-reference parts and alternative options found for BK1/GMC-3AV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BK1/GMC-3AV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BK1/GMC-3AV | MEDIUM TIME DELAY BLOW ELECTRIC FUSE, 3A, 250VAC, 100A (IR), THROUGH HOLE | Eaton Bussmann | BK1/GMC-3AV vs BK1/GMC-3AV |