BK1/GMC-3.5AV
Description: Electric Fuse, Medium Time Delay Blow, 3.5A, 125VAC, 10000A (IR), Through Hole

Overview of BK1/GMC-3.5AV by Cooper Industries

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for BK1/GMC-3.5AV by Cooper Industries
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BK1/GMC-3.5AV by Cooper Industries

BK1/GMC-3.5AV
Cooper Industries
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
COOPER INDUSTRIES
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.10.00.40
Blow Characteristic
MEDIUM TIME DELAY
Body Height
21.1 mm
Body Length or Diameter
5.54 mm
Circuit Protection Type
ELECTRIC FUSE
JESD-609 Code
e3
Joule Integral-Nom
25 J
Mounting Feature
THROUGH HOLE
Packing Method
BAG
Rated Breaking Capacity
10000 A
Rated Current
3.5 A
Rated Voltage(AC)
125 V
Reference Standard
CCC; CSA; MITI; UL
Surface Mount
NO
Terminal Finish
Tin (Sn)
Terminal Shape
PIN WIRE
Want to compare parts?
  1. BK1/GMC-3.5AV
    Cooper Industries
    Electric Fuse, Medium Time Delay Blow, 3.5A, 125VAC, 10000A (IR), Through Hole
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BK1/GMC-3.5AV by Cooper Industries.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BK1/GMC-3.5AV by Cooper Industries

  • Please alert me when BK1/GMC-3.5AV inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BK1/GMC-3.5AV alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BK1/GMC-3.5AV to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BK1/GMC-3.5AV alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BK1/GMC-3.5AV.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BK1/GMC-3.5AV by Cooper Industries

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: