Part Details for BK1/GDC-32V by Cooper Industries
Overview of BK1/GDC-32V by Cooper Industries
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL81601EVAL2Z | Renesas Electronics Corporation | 60V Synchronous Buck-Boost Controller Evaluation Board with 32V to 60V Vin range and 48V 5A Output | |
ISL81801EVAL2Z | Renesas Electronics Corporation | 80V Synchronous Buck-Boost Controller Evaluation Board with 32V to 80V Vin range and 48V 5A Output | |
ISL81601DEMO1Z | Renesas Electronics Corporation | Parallelable 60V Sync Buck-Boost Controller Evaluation Board with 32V to 60V Vin range and 48V 10A Output |
Part Details for BK1/GDC-32V
BK1/GDC-32V CAD Models
BK1/GDC-32V Part Data Attributes
|
BK1/GDC-32V
Cooper Industries
Buy Now
Datasheet
|
Compare Parts:
BK1/GDC-32V
Cooper Industries
Electric Fuse, Time Delay Blow, 0.032A, 250VAC, 35A (IR), Through Hole
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | COOPER INDUSTRIES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Blow Characteristic | TIME DELAY | |
Body Height | 21.1 mm | |
Body Length or Diameter | 5.54 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
JESD-609 Code | e3 | |
Joule Integral-Nom | ||
Mounting Feature | THROUGH HOLE | |
Packing Method | BAG | |
Rated Breaking Capacity | 35 A | |
Rated Current | 0.032 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | IMQ; UL | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | PIN WIRE |