Part Details for BK1/GDC-3.15AV by Cooper Industries
Overview of BK1/GDC-3.15AV by Cooper Industries
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BK1/GDC-3.15AV
BK1/GDC-3.15AV CAD Models
BK1/GDC-3.15AV Part Data Attributes
|
BK1/GDC-3.15AV
Cooper Industries
Buy Now
Datasheet
|
Compare Parts:
BK1/GDC-3.15AV
Cooper Industries
Electric Fuse, Time Delay Blow, 3.15A, 250VAC, 35A (IR), Through Hole
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | COOPER INDUSTRIES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Blow Characteristic | TIME DELAY | |
Body Height | 21.1 mm | |
Body Length or Diameter | 5.54 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
JESD-609 Code | e3 | |
Joule Integral-Nom | 96 J | |
Mounting Feature | THROUGH HOLE | |
Packing Method | BAG | |
Rated Breaking Capacity | 35 A | |
Rated Current | 3.15 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | IMQ; MITI/JET; UL | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | PIN WIRE |