Part Details for BK0603TS121-TV by TAIYO YUDEN
Overview of BK0603TS121-TV by TAIYO YUDEN
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BK0603TS121-TV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AH1008
|
Newark | Ferrite Bead, Aec-Q200, 0201, 0.45A, Ferrite Case Style:0201 [0603 Metric], Impedance:120Ohm, Dc Current Rating:450Ma, Product Range:Bk Series, Dc Resistance Max:0.23Ohm, Impedance Tolerance:± 25%, Product Length:0.6Mm Rohs Compliant: Yes |Taiyo Yuden BK0603TS121-TV Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 80 |
|
$0.0030 | Buy Now |
DISTI #
77AH1009
|
Newark | Ferrite Bead, Aec-Q200, 0201, 0.45A, Ferrite Case Style:0201 [0603 Metric], Impedance:120Ohm, Dc Current Rating:450Ma, Product Range:Bk Series, Dc Resistance Max:0.23Ohm, Impedance Tolerance:± 25%, Product Length:0.6Mm Rohs Compliant: Yes |Taiyo Yuden BK0603TS121-TV Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now |
Part Details for BK0603TS121-TV
BK0603TS121-TV CAD Models
BK0603TS121-TV Part Data Attributes:
|
BK0603TS121-TV
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
BK0603TS121-TV
TAIYO YUDEN
Ferrite Chip,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TAIYO YUDEN | |
DC Resistance-Max | 0.23 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.3 mm | |
Length | 0.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 120 OHM Ω | |
Packing Method | Tape, Paper | |
Rated Current | 0.45 A | |
Screening Level | AEC-Q200 | |
Width | 0.3 mm |