Part Details for BK0603LL470-T by TAIYO YUDEN
Overview of BK0603LL470-T by TAIYO YUDEN
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BK0603LL470-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AC0951
|
Newark | Ferrite Bead, 47 Ohm, 0.15A, 0201, Ferrite Case Style:0201 [0603 Metric], Impedance:47Ohm, Dc Current Rating:150Ma, Product Range:Bk Series, Dc Resistance Max:0.7Ohm, Impedance Tolerance:± 25%, Product Length:0.6Mm, Qualification:- Rohs Compliant: Yes |Taiyo Yuden BK0603LL470-T Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 8575 |
|
$0.0040 | Buy Now |
DISTI #
87K3442
|
Newark | Chip Bead, ferrite Rohs Compliant: Yes |Taiyo Yuden BK0603LL470-T Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
|
LCSC | 700m 25% 47100MHz 0201 Ferrite Beads ROHS | 8650 |
|
$0.0046 / $0.0187 | Buy Now |
Part Details for BK0603LL470-T
BK0603LL470-T CAD Models
BK0603LL470-T Part Data Attributes:
|
BK0603LL470-T
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
BK0603LL470-T
TAIYO YUDEN
Ferrite Chip, 1 Function(s), 0.15A, EIA STD PACKAGE SIZE 0201, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TAIYO YUDEN | |
Case Code | 0201 | |
Construction | Chip Bead | |
DC Resistance-Max | 0.7 Ω | |
Filter Type | FERRITE CHIP | |
Frequency-Max | 100 MHz | |
Frequency-Min | 100 MHz | |
Height | 0.3 mm | |
Length | 0.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 47 OHM Ω | |
Packing Method | TAPE AND REEL | |
Rated Current | 0.15 A | |
Width | 0.3 mm |
Alternate Parts for BK0603LL470-T
This table gives cross-reference parts and alternative options found for BK0603LL470-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BK0603LL470-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BK0603LL470 | Ferrite Chip, 0.15A, ROHS COMPLIANT PACKAGE | TAIYO YUDEN | BK0603LL470-T vs BK0603LL470 |