Part Details for BK-MDQ-2-1/2-B by Cooper Industries
Overview of BK-MDQ-2-1/2-B by Cooper Industries
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BK-MDQ-2-1/2-B
BK-MDQ-2-1/2-B CAD Models
BK-MDQ-2-1/2-B Part Data Attributes
|
BK-MDQ-2-1/2-B
Cooper Industries
Buy Now
Datasheet
|
Compare Parts:
BK-MDQ-2-1/2-B
Cooper Industries
Electric Fuse, Time Delay Blow, 2.5A, 250VAC, 100A (IR), Inline/holder
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | COOPER INDUSTRIES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Blow Characteristic | TIME DELAY | |
Body Height | 31.75 mm | |
Body Length or Diameter | 6.35 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BOX | |
Rated Breaking Capacity | 100 A | |
Rated Current | 2.5 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Finish | NICKEL | |
Terminal Shape | END CAP |