There are no models available for this part yet.
Overview of BK-MDQ-1/10 by Eaton Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for BK-MDQ-1/10 by Eaton Corporation
Part Data Attributes for BK-MDQ-1/10 by Eaton Corporation
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
EATON CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Additional Feature
|
PRE ARCHING TIME: OPEN WITHIN 120 SEC AT 200% RATED CURRENT
|
Blow Characteristic
|
TIME DELAY
|
Body Height
|
31.75 mm
|
Body Length or Diameter
|
6.35 mm
|
Circuit Protection Type
|
ELECTRIC FUSE
|
Fuse Size
|
6.3x32mm
|
Mounting Feature
|
INLINE/HOLDER
|
Packing Method
|
BOX
|
Rated Breaking Capacity
|
35 A
|
Rated Current
|
0.1 A
|
Rated Voltage(AC)
|
250 V
|
Reference Standard
|
CSA; UL
|
Surface Mount
|
NO
|
Terminal Finish
|
Nickel (Ni)
|
Terminal Shape
|
END CAP
|
Trip Time or Delay
|
120 s
|
Alternate Parts for BK-MDQ-1/10
This table gives cross-reference parts and alternative options found for BK-MDQ-1/10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BK-MDQ-1/10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADP.100 | Electric Fuse, Time Lag Blow, 0.1A, 250VAC, 35A (IR), Through Hole, ROHS COMPLIANT | Conquer Electronics Co Ltd | BK-MDQ-1/10 vs ADP.100 |
0034.3854G | Electric Fuse | Schurter Electronic Components | BK-MDQ-1/10 vs 0034.3854G |
ZH214-0100 | Electric Fuse, Fast Blow, 0.1A, 250VAC, 35A (IR), Inline/holder, | Zen Hui Electronics | BK-MDQ-1/10 vs ZH214-0100 |
SDP.100 | Electric Fuse, Time Lag Blow, 0.1A, 250VAC, 35A (IR), Through Hole, ROHS COMPLIANT | Conquer Electronics Co Ltd | BK-MDQ-1/10 vs SDP.100 |
34.3407 | Electric Fuse, TIME LAG BLOW ELECTRIC FUSE, 0.1A, 250VAC, 35A (IR), INLINE/HOLDER, ROHS COMPLIANT | Schurter Electronic Components | BK-MDQ-1/10 vs 34.3407 |
APA.100 | Electric Fuse, Time Lag Blow, 0.1A, 250VAC, 35A (IR), Through Hole, ROHS COMPLIANT | Conquer Electronics Co Ltd | BK-MDQ-1/10 vs APA.100 |
0235.100MRET1P | Electric Fuse, Fast Blow, 0.1A, 250VAC, 35A (IR), Through Hole, ROHS COMPLIANT | Littelfuse Inc | BK-MDQ-1/10 vs 0235.100MRET1P |
MI6AB25V0,100 | Electric Fuse, Fast Blow, 0.1A, 250VAC, 35A (IR), Inline/holder, | Mersen Electrical Power | BK-MDQ-1/10 vs MI6AB25V0,100 |
S506-V-100 | Electric Fuse, Time Delay Blow, 0.1A, 250VAC, 35A (IR), Through Hole | Cooper Industries | BK-MDQ-1/10 vs S506-V-100 |
MI6F25V0.1 | Electric Fuse, Time Lag Blow, 0.1A, 250VAC, 35A (IR), Inline/holder, | Mersen Electrical Power | BK-MDQ-1/10 vs MI6F25V0.1 |