Part Details for BK-MDL-V-20-R by Cooper Industries
Overview of BK-MDL-V-20-R by Cooper Industries
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM2917MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2907MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2917M/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 |
Part Details for BK-MDL-V-20-R
BK-MDL-V-20-R CAD Models
BK-MDL-V-20-R Part Data Attributes
|
BK-MDL-V-20-R
Cooper Industries
Buy Now
Datasheet
|
Compare Parts:
BK-MDL-V-20-R
Cooper Industries
Electric Fuse, Time Lag Blow, 20A, 1000A (IR),
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | COOPER INDUSTRIES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Blow Characteristic | TIME LAG | |
Body Height | 32.82 mm | |
Body Length or Diameter | 6.76 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Rated Breaking Capacity | 1000 A | |
Rated Current | 20 A | |
Reference Standard | CSA, UL | |
Terminal Shape | PIN WIRE |