There are no models available for this part yet.
Overview of BK-GMC-400-R by Eaton Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 7 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for BK-GMC-400-R by Eaton Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
BK-GMC-400-R
|
Avnet Americas | Fuse Miniature 0.4A 250V Medium Time Delay 2-Pin Cartridge Holder Cardboard Carton - Bulk (Alt: BK-GMC-400-R) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7245 / $3.8624 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 17 Weeks Container: Bulk | 0Bulk |
|
$3.5400 | Buy Now | ||
DISTI #
BK/GMC-400-R
|
TTI | Cartridge Fuses 400mA 250VAC TD GMC Series RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 25 Container: Bulk | Americas - 0 |
|
$0.7200 / $0.8400 | Buy Now |
CAD Models for BK-GMC-400-R by Eaton Corporation
Part Data Attributes for BK-GMC-400-R by Eaton Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Reach Compliance Code
|
unknown
|
Samacsys Manufacturer
|
Eaton
|
Additional Feature
|
PRE ARCHING TIME: OPEN WITHIN 2 MIN AT 200% RATED CURRENT
|
Blow Characteristic
|
TIME DELAY
|
Body Height
|
20 mm
|
Body Length or Diameter
|
5.2 mm
|
Circuit Protection Type
|
ELECTRIC FUSE
|
Fuse Size
|
5x20mm
|
Joule Integral-Nom
|
|
Mounting Feature
|
INLINE/HOLDER
|
Packing Method
|
BOX
|
Rated Breaking Capacity
|
35 A
|
Rated Current
|
0.4 A
|
Rated Voltage(AC)
|
250 V
|
Reference Standard
|
CSA; KC; UL
|
Surface Mount
|
NO
|
Terminal Finish
|
Nickel (Ni)
|
Terminal Shape
|
END CAP
|
Alternate Parts for BK-GMC-400-R
This table gives cross-reference parts and alternative options found for BK-GMC-400-R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BK-GMC-400-R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BK/GMC-400MA | Electric Fuse, Medium Blow, 0.4A, 250VAC, 32VDC, 35A (IR), Inline/holder, 5x20mm, | Eaton Corporation | BK-GMC-400-R vs BK/GMC-400MA |
BK1/GMC-400-R | Electric Fuse, Medium Time Delay Blow, 0.4A, 250VAC, 35A (IR), Inline/holder, 5x20mm, ROHS COMPLIANT | Eaton Corporation | BK-GMC-400-R vs BK1/GMC-400-R |
BK1-GMC-400MA | Electric Fuse, Time Lag Blow, 0.4A, 35A (IR), 5x20mm, | Eaton Corporation | BK-GMC-400-R vs BK1-GMC-400MA |
BK/GMC-400-R | Electric Fuse, Medium Time Delay Blow, 0.4A, 250VAC, 35A (IR), Inline/holder, 5x20mm, ROHS COMPLIANT | Eaton Corporation | BK-GMC-400-R vs BK/GMC-400-R |
BK1-GMC-400-R | FUSE GLASS 400MA 250VAC 5X20MM | Eaton Corporation | BK-GMC-400-R vs BK1-GMC-400-R |
TR2/GMC-400-R | Electric Fuse, Medium Time Delay Blow, 0.4A, 250VAC, 35A (IR), Inline/holder, 5x20mm, ROHS COMPLIANT | Eaton Corporation | BK-GMC-400-R vs TR2/GMC-400-R |
GMC-400-R | Electric Fuse, Time Lag Blow, 0.4A, 35A (IR), 5x20mm, | Eaton Corporation | BK-GMC-400-R vs GMC-400-R |