Part Details for BK-AHCA-30-R by Eaton Corporation
Overview of BK-AHCA-30-R by Eaton Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BK-AHCA-30-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BK-AHCA-30-R
|
Avnet Americas | - Bulk (Alt: BK-AHCA-30-R) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$3.7620 / $4.0470 | Buy Now |
DISTI #
504-BK-AHCA-30-R
|
Mouser Electronics | Cartridge Fuses AHCA H.V. 3AB fuse, 30A, 100 pack RoHS: Compliant | 86 |
|
$3.5600 / $5.4300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks Container: Bulk | 0Bulk |
|
$3.7100 | Buy Now |
DISTI #
BK-AHCA-30-R
|
Avnet Abacus | (Alt: BK-AHCA-30-R) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for BK-AHCA-30-R
BK-AHCA-30-R CAD Models
BK-AHCA-30-R Part Data Attributes
|
BK-AHCA-30-R
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
BK-AHCA-30-R
Eaton Corporation
Electric Fuse, Fast Blow, 30A, 450VAC, 450VDC, 10000A (IR), Inline/holder, 3AB,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Blow Characteristic | FAST | |
Body Height | 31.75 mm | |
Body Length or Diameter | 6.35 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 3AB | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 10000 A | |
Rated Current | 30 A | |
Rated Voltage(AC) | 450 V | |
Rated Voltage(DC) | 450 V | |
Reference Standard | CUL; UL | |
Surface Mount | NO | |
Terminal Shape | END CAP | |
Trip Time or Delay | 10 s |