Part Details for BK-90X-403 by Noisecom
Overview of BK-90X-403 by Noisecom
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BK-90X-403
BK-90X-403 CAD Models
BK-90X-403 Part Data Attributes
|
BK-90X-403
Noisecom
Buy Now
Datasheet
|
Compare Parts:
BK-90X-403
Noisecom
1920 MHz(Tx), 873 MHz(Rx), DUPLEXER, ROHS COMPLIANT PACKAGE
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | NOISECOM | |
Package Description | ROHS COMPLIANT PACKAGE | |
Reach Compliance Code | unknown | |
Filter Type | DUPLEXER | |
Height | 39.24 mm | |
Input Connector | 7/16 FEMALE | |
Insertion Loss (Rx) | 0.25 dB | |
Insertion Loss (Tx) | 0.25 dB | |
JESD-609 Code | e4 | |
Length | 217.42 mm | |
Mounting Type | PANEL MOUNT | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -40 °C | |
Output Connector | 7/16 FEMALE | |
Receive Center Frequency | 873 MHz | |
Terminal Finish | SILVER | |
Transmit Center Frequency | 1920 MHz | |
VSWR | 1.22 | |
Width | 136.4 mm |