BK-90X-402
Description: Duplexer, 1920MHz(Tx), 873MHz(Rx), ROHS COMPLIANT PACKAGE

Overview of BK-90X-402 by Microlab

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for BK-90X-402 by Microlab
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BK-90X-402 by Microlab

BK-90X-402
Microlab
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
NOISECOM
Reach Compliance Code
unknown
Filter Type
DUPLEXER
Height
39.24 mm
Input Connector
7/16 FEMALE
Insertion Loss (Rx)
0.25 dB
Insertion Loss (Tx)
0.25 dB
JESD-609 Code
e4
Length
217.42 mm
Mounting Type
PANEL MOUNT
Operating Temperature-Max
60 °C
Operating Temperature-Min
-40 °C
Output Connector
7/16 FEMALE
Receive Center Frequency
873 MHz
Terminal Finish
SILVER
Transmit Center Frequency
1920 MHz
VSWR
1.22
Width
136.4 mm
Want to compare parts?
  1. BK-90X-402
    Microlab
    Duplexer, 1920MHz(Tx), 873MHz(Rx), ROHS COMPLIANT PACKAGE
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BK-90X-402 by Microlab.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BK-90X-402 by Microlab

Select Manufacturer
Which Manufacturer of BK-90X-402 would you like to use for your alert(s)?
  • Please alert me when BK-90X-402 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BK-90X-402 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BK-90X-402 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BK-90X-402 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BK-90X-402.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BK-90X-402 by Microlab

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: