There are no models available for this part yet.
Overview of BK/S506-400-R by Eaton Bussmann
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
S5069-A | Coilcraft Inc | SMPS Transformer, 20W | |
52601-S50-6LF | Amphenol Communications Solutions | Quickie Header, Wire to Board Connector, Double Row, 50 Positions, 2.54 mm (0.1 in.), Vertical Header 0.38 um (15 u\\.) Gold Mating Plating. | |
53611-S50-6LF | Amphenol Communications Solutions | Quickie Header, Wire to Board Connector, Double Row, 50 Positions, 2.54 mm (0.1 in.), Vertical Header 0.38 um (15 u\\.) Gold Mating Plating. |
Price & Stock for BK/S506-400-R by Eaton Bussmann
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
48K9973
|
Newark | Fuse, Cartridge, 400Ma 5X20Mm Time Delay, Blow Characteristic:Time Delay, Fuse Current:400Ma, Voltage Rating Vac:250V, Fuse Size Metric:5Mm X 20Mm, Fuse Size Imperial:0.2" X 0.79", Product Range:S506 Series, Diameter:5.2Mm Rohs Compliant: Yes |Eaton Bussmann BK/S506-400-R RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.4900 / $5.3200 | Buy Now | |
DISTI #
283-2702-ND
|
DigiKey | FUSE GLASS 400MA 250VAC 5X20MM Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
54 In Stock |
|
$0.6382 / $1.6900 | Buy Now | |
Onlinecomponents.com | Fuse Miniature Slow Blow Acting 0.4A 250V Holder Cartridge 5 X 20mm Glass RoHS: Compliant | Alternative Product Available |
|
$0.7900 / $4.2500 | Buy Now | ||
DISTI #
000000000003491086
|
Sager | Cartridge Fuses SMALL DIM. FUSE Min Qty: 100 | 0 |
|
$0.8487 / $4.3900 | Buy Now | |
Master Electronics | Fuse Miniature Slow Blow Acting 0.4A 250V Holder Cartridge 5 X 20mm Glass RoHS: Compliant | Alternative Product Available |
|
$0.7900 / $4.2500 | Buy Now |
CAD Models for BK/S506-400-R by Eaton Bussmann
Part Data Attributes for BK/S506-400-R by Eaton Bussmann
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
COOPER ELECTRONIC TECHNOLOGIES
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Blow Characteristic
|
TIME DELAY
|
Body Height
|
20 mm
|
Body Length or Diameter
|
5.2 mm
|
Circuit Protection Type
|
ELECTRIC FUSE
|
Joule Integral-Nom
|
|
Mounting Feature
|
INLINE/HOLDER
|
Packing Method
|
BOX
|
Rated Breaking Capacity
|
35 A
|
Rated Current
|
0.4 A
|
Rated Voltage(AC)
|
250 V
|
Reference Standard
|
BSI; CSA; IMQ; MITI; SEMKO; UL; VDE
|
Surface Mount
|
NO
|
Terminal Shape
|
END CAP
|
Alternate Parts for BK/S506-400-R
This table gives cross-reference parts and alternative options found for BK/S506-400-R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BK/S506-400-R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BK/S506-400-R | Electric Fuse, Time Delay Blow, 0.4A, 250VAC, 35A (IR), Inline/holder, ROHS COMPLIANT | Cooper Industries | BK/S506-400-R vs BK/S506-400-R |
BK1/S506-400-R | Electric Fuse, Time Delay Blow, 0.4A, 250VAC, 35A (IR), Inline/holder, 5x20mm, ROHS COMPLIANT | Eaton Corporation | BK/S506-400-R vs BK1/S506-400-R |
BK/S506-400-R | Electric Fuse, Time Delay Blow, 0.4A, 250VAC, 35A (IR), Inline/holder, 5x20mm, ROHS COMPLIANT | Eaton Corporation | BK/S506-400-R vs BK/S506-400-R |