There are no models available for this part yet.
Overview of BK/S501-800-R by Eaton Bussmann
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 2 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for BK/S501-800-R by Eaton Bussmann
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
26P5128
|
Newark | S501 800Ma Buss Fa Bk 100 Box -R |Eaton Bussmann BK/S501-800-R Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$3.8600 | Buy Now | |
DISTI #
283-2671-ND
|
DigiKey | FUSE CERAMIC 800MA 250VAC 5X20MM Min Qty: 100 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.0873 / $4.3222 | Buy Now | |
Onlinecomponents.com | Fuse Miniature Fast Acting 0.8A 250V Holder Cartridge 5 X 20mm Ceramic RoHS: Compliant |
3 Partner Stock |
|
$0.8770 / $3.6190 | Buy Now | ||
DISTI #
000000000003491015
|
Sager | Cartridge Fuses SMALL DIM. FUSE | 0 |
|
Buy Now | ||
Master Electronics | Fuse Miniature Fast Acting 0.8A 250V Holder Cartridge 5 X 20mm Ceramic RoHS: Compliant |
3 Partner Stock |
|
$0.8770 / $3.6190 | Buy Now | ||
DISTI #
BK/S501-800-R
|
Relay Specialties | Ceramic Body Fuses, 250 V/-Holder, Fast Blow, 800 mA5mm x 20mm Min Qty: 1 | 0 |
|
RFQ |
CAD Models for BK/S501-800-R by Eaton Bussmann
Part Data Attributes for BK/S501-800-R by Eaton Bussmann
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
COOPER ELECTRONIC TECHNOLOGIES
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Blow Characteristic
|
FAST
|
Body Height
|
20 mm
|
Body Length or Diameter
|
5.2 mm
|
Circuit Protection Type
|
ELECTRIC FUSE
|
Joule Integral-Nom
|
|
Mounting Feature
|
INLINE/HOLDER
|
Packing Method
|
BOX
|
Rated Breaking Capacity
|
1500 A
|
Rated Current
|
0.8 A
|
Rated Voltage(AC)
|
250 V
|
Reference Standard
|
CSA; IEC; SEMKO; UL
|
Surface Mount
|
NO
|
Terminal Shape
|
END CAP
|
Alternate Parts for BK/S501-800-R
This table gives cross-reference parts and alternative options found for BK/S501-800-R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BK/S501-800-R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BK/S501-800-R | Electric Fuse, Fast Blow, 0.8A, 250VAC, 1500A (IR), Inline/holder, ROHS COMPLIANT | Cooper Industries | BK/S501-800-R vs BK/S501-800-R |
BK1/S501-800-R | Electric Fuse, Fast Blow, 0.8A, 250VAC, 1500A (IR), Inline/holder, ROHS COMPLIANT | Cooper Industries | BK/S501-800-R vs BK1/S501-800-R |