Part Details for BK/PCB-1/2-R by Eaton Bussmann
Overview of BK/PCB-1/2-R by Eaton Bussmann
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ZLEDPCB2 | Renesas Electronics Corporation | LED Test PCBs | |
RPI96B3TJ12P1LF | Amphenol Communications Solutions | DIN PCB ACCESSORIES | |
8609153004LF | Amphenol Communications Solutions | DIN PCB ACCESSORIES |
Price & Stock for BK/PCB-1/2-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48K9797
|
Newark | Fuse, Pcb, 500Ma, 450V, Fast Acting, Fuse Current:500Ma, Voltage Rating Vac:250Vac, Product Range:Pc-Tron Series, Voltage Rating Vdc:-, Blow Characteristic:Fast Acting, Fuse Case Style:Radial Leaded, Breaking Capacity Current Ac:50A Rohs Compliant: Yes |Eaton Bussmann BK/PCB-1/2-R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 221 |
|
$4.1200 / $4.8000 | Buy Now |
DISTI #
283-2757-ND
|
DigiKey | FUSE BRD MNT 500MA 250VAC 450VDC Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
1661 In Stock |
|
$1.1182 / $2.9700 | Buy Now |
|
Bisco Industries | 85 |
|
Buy Now | ||
|
Onlinecomponents.com | Fuse Subminiature Fast Acting 0.5A 250V Radial 8.89 X 4.67 X 8.76mm Carton CSA/UL RoHS: Compliant |
10755 In Stock |
|
$1.3600 / $3.9900 | Buy Now |
|
Quest Components | ELECTRIC FUSE, 0.5A, 250VAC, 450VDC, 50A (IR), THROUGH HOLE | 98 |
|
$1.3076 / $2.1793 | Buy Now |
DISTI #
000000000003490869
|
Sager | Fuses with Leads - Through Hole PC TRON Min Qty: 100 | 0 |
|
$3.8900 / $4.1100 | Buy Now |
|
Master Electronics | Fuse Subminiature Fast Acting 0.5A 250V Radial 8.89 X 4.67 X 8.76mm Carton CSA/UL RoHS: Compliant |
10755 In Stock |
|
$1.3600 / $3.9900 | Buy Now |
Part Details for BK/PCB-1/2-R
BK/PCB-1/2-R CAD Models
BK/PCB-1/2-R Part Data Attributes
|
BK/PCB-1/2-R
Eaton Bussmann
Buy Now
Datasheet
|
Compare Parts:
BK/PCB-1/2-R
Eaton Bussmann
ELECTRIC FUSE, 0.5A, 250VAC, 450VDC, 50A (IR), THROUGH HOLE, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | COOPER ELECTRONIC TECHNOLOGIES | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Additional Feature | RATED BREAKING CAPACITY AT 450 VDC: 300 A | |
Body Height | 9.53 mm | |
Body Length or Diameter | 8.89 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | ||
Mounting Feature | THROUGH HOLE | |
Packing Method | BOX | |
Rated Breaking Capacity | 50 A | |
Rated Current | 0.5 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 450 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Shape | PIN WIRE |
Alternate Parts for BK/PCB-1/2-R
This table gives cross-reference parts and alternative options found for BK/PCB-1/2-R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BK/PCB-1/2-R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BK/PCB-1/2 | Electric Fuse, 0.5A, 250VAC, 450VDC, 50A (IR), Through Hole | Cooper Industries | BK/PCB-1/2-R vs BK/PCB-1/2 |
BK/PCB-1/2-R | Electric Fuse, 0.5A, 250VAC, 450VDC, 50A (IR), Through Hole, ROHS COMPLIANT | Cooper Industries | BK/PCB-1/2-R vs BK/PCB-1/2-R |
BK/PCB-1/2 | ELECTRIC FUSE, 0.5A, 250VAC, 450VDC, 50A (IR), THROUGH HOLE | Eaton Bussmann | BK/PCB-1/2-R vs BK/PCB-1/2 |