Circuit Protection
BK/MDL-V-.175-R
Description: Electric Fuse, Time Delay Blow, 0.175A, 250VAC, 32VDC, 35A (IR), Through Hole,

Overview of BK/MDL-V-.175-R by Eaton Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for BK/MDL-V-.175-R by Eaton Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 504-BK/MDL-V-.175-R
Mouser Electronics Cartridge Fuses 250VAC .175A Axial Lead RoHS: Compliant 0
  • 1 $10.4000
  • 10 $9.6600
  • 50 $7.4300
  • 100 $6.3100
  • 200 $5.9400
  • 500 $5.2000
  • 1,000 $5.0100
$5.0100 / $10.4000 Order Now

CAD Models for BK/MDL-V-.175-R by Eaton Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BK/MDL-V-.175-R by Eaton Corporation

BK/MDL-V-.175-R
Eaton Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
EATON CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.10.00.40
Factory Lead Time
13 Weeks, 1 Day
Additional Feature
PRE ARCING TIME: OPEN WITHIN 5 SEC AT 200% RATED CURRENT
Blow Characteristic
TIME DELAY
Body Height
31.75 mm
Body Length or Diameter
6.35 mm
Circuit Protection Type
ELECTRIC FUSE
Mounting Feature
THROUGH HOLE
Packing Method
BULK
Rated Breaking Capacity
35 A
Rated Current
0.175 A
Rated Voltage(AC)
250 V
Rated Voltage(DC)
32 V
Reference Standard
CE
Surface Mount
NO
Terminal Shape
PIN WIRE
Want to compare parts?
  1. BK/MDL-V-.175-R
    Eaton Corporation
    Electric Fuse, Time Delay Blow, 0.175A, 250VAC, 32VDC, 35A (IR), Through Hole,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BK/MDL-V-.175-R by Eaton Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BK/MDL-V-.175-R by Eaton Corporation

Select Manufacturer
Which Manufacturer of BK/MDL-V-.175-R would you like to use for your alert(s)?
  • Please alert me when BK/MDL-V-.175-R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BK/MDL-V-.175-R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BK/MDL-V-.175-R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BK/MDL-V-.175-R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BK/MDL-V-.175-R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BK/MDL-V-.175-R by Eaton Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: