Part Details for BK/MDL-6-1/4-R by Eaton Corporation
Overview of BK/MDL-6-1/4-R by Eaton Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BK/MDL-6-1/4-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48K9787
|
Avnet Americas | Fuse Miniature 6.25A 250V Slow Blow 2-Pin Cartridge Holder Cardboard Carton - Bulk (Alt: 48K9787) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 4 Days Container: Bulk | 7 Partner Stock |
|
RFQ | |
DISTI #
BK-MDL-6-1-4-R
|
Avnet Americas | Fuse Miniature 6.25A 250V Slow Blow 2-Pin Cartridge Holder Cardboard Carton - Bulk (Alt: BK-MDL-6-1-4-R) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$2.1252 / $2.2862 | Buy Now |
DISTI #
504-BK/MDL-6-1/4-R
|
Mouser Electronics | Cartridge Fuses SMALL DIM. FUSE RoHS: Compliant | 887 |
|
$0.5460 / $1.0100 | Buy Now |
DISTI #
V36:1790_14216688
|
Arrow Electronics | Fuse Cartridge Slow Blow Acting 6.25A 250V Holder Cartridge 6.35 X 31.75mm Glass Carton CE/CSA/UL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2234 | Americas - 9 |
|
$0.3039 / $0.4051 | Buy Now |
|
Future Electronics | 6.25 A 250 V AC DC Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4 x 1-1/4 RoHS: Not Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 18 Weeks Container: Bulk | 1900Bulk |
|
$0.4550 / $0.5300 | Buy Now |
DISTI #
67545544
|
Verical | Fuse Cartridge Slow Blow Acting 6.25A 250V Holder Cartridge 6.35 X 31.75mm Glass Carton CE/CSA/UL RoHS: Compliant Min Qty: 100 Package Multiple: 100 Date Code: 1706 | Americas - 800 |
|
$0.7280 / $2.8990 | Buy Now |
DISTI #
BK/MDL-6-1/4-R
|
TTI | Cartridge Fuses SMALL DIM. FUSE RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Bulk |
Americas - 450 In Stock |
|
$0.2400 / $0.2990 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 1500 |
|
$0.3600 / $0.3857 | Buy Now |
Part Details for BK/MDL-6-1/4-R
BK/MDL-6-1/4-R CAD Models
BK/MDL-6-1/4-R Part Data Attributes
|
BK/MDL-6-1/4-R
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
BK/MDL-6-1/4-R
Eaton Corporation
Electric Fuse, Time Delay Blow, 6.25A, 250VAC, 200A (IR), Inline/holder, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 17 Weeks, 4 Days | |
Blow Characteristic | TIME DELAY | |
Body Height | 31.75 mm | |
Body Length or Diameter | 6.35 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 6.4X31.7mm | |
Joule Integral-Nom | 38 J | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BOX | |
Rated Breaking Capacity | 200 A | |
Rated Current | 6.25 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CE; CSA; UL | |
Surface Mount | NO | |
Terminal Finish | Nickel (Ni) | |
Terminal Shape | END CAP |
Alternate Parts for BK/MDL-6-1/4-R
This table gives cross-reference parts and alternative options found for BK/MDL-6-1/4-R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BK/MDL-6-1/4-R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BK8/MDL-6-1/4-R | Electric Fuse, Time Delay Blow, 6.25A, 250VAC, 200A (IR), Inline/holder, ROHS COMPLIANT | Eaton Corporation | BK/MDL-6-1/4-R vs BK8/MDL-6-1/4-R |
BK1/MDL-6-1/4-R | Electric Fuse, Time Delay Blow, 6.25A, 250VAC, 200A (IR), Inline/holder, ROHS COMPLIANT | Eaton Corporation | BK/MDL-6-1/4-R vs BK1/MDL-6-1/4-R |
BK1-MDL-6-1/4-R | Electric Fuse, Time Delay Blow, 6.25A, 250VAC, 200A (IR), Inline/holder, ROHS COMPLIANT | Eaton Corporation | BK/MDL-6-1/4-R vs BK1-MDL-6-1/4-R |
BK8-MDL-6-1/4-R | Electric Fuse, Time Delay Blow, 6.25A, 250VAC, 200A (IR), Inline/holder, ROHS COMPLIANT | Eaton Corporation | BK/MDL-6-1/4-R vs BK8-MDL-6-1/4-R |
MDL-6-1/4-R | Electric Fuse, Time Lag Blow, 6.25A, 200A (IR), | Eaton Corporation | BK/MDL-6-1/4-R vs MDL-6-1/4-R |
MDL-6-1/4 | Electric Fuse, Time Delay Blow, 6.25A, 250VAC, 200A (IR), Inline/holder, | Eaton Corporation | BK/MDL-6-1/4-R vs MDL-6-1/4 |
BK1/MDL-6-1/4B | Electric Fuse, Time Delay Blow, 6.25A, 250VAC, 200A (IR), Inline/holder, | Eaton Corporation | BK/MDL-6-1/4-R vs BK1/MDL-6-1/4B |
BK/MDL-6-1/4B | Electric Fuse, Time Delay Blow, 6.25A, 250VAC, 200A (IR), Inline/holder, | Eaton Corporation | BK/MDL-6-1/4-R vs BK/MDL-6-1/4B |
BK-MDL-6-1/4-R | Electric Fuse, Time Delay Blow, 6.25A, 250VAC, 200A (IR), Inline/holder, 6.4X31.7mm, | Eaton Corporation | BK/MDL-6-1/4-R vs BK-MDL-6-1/4-R |