Datasheets
BK/MDL-1/8-V-R by:

Electric Fuse, Time Lag Blow, 0.125A, 35A (IR),

Part Details for BK/MDL-1/8-V-R by Cooper Industries

Overview of BK/MDL-1/8-V-R by Cooper Industries

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for BK/MDL-1/8-V-R

BK/MDL-1/8-V-R CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

BK/MDL-1/8-V-R Part Data Attributes

BK/MDL-1/8-V-R Cooper Industries
Buy Now Datasheet
Compare Parts:
BK/MDL-1/8-V-R Cooper Industries Electric Fuse, Time Lag Blow, 0.125A, 35A (IR),
Part Life Cycle Code Transferred
Ihs Manufacturer COOPER INDUSTRIES
Reach Compliance Code unknown
ECCN Code EAR99
Blow Characteristic TIME LAG
Body Length or Diameter 32.82 mm
Circuit Protection Type ELECTRIC FUSE
Rated Breaking Capacity 35 A
Rated Current 0.125 A
Reference Standard CE, CSA, UL
Terminal Shape PIN WIRE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BK/MDL-1/8-V-R by Cooper Industries.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BK/MDL-1/8-V-R by Cooper Industries

Select Manufacturer
Which Manufacturer of BK/MDL-1/8-V-R would you like to use for your alert(s)?
  • Please alert me when BK/MDL-1/8-V-R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BK/MDL-1/8-V-R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BK/MDL-1/8-V-R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BK/MDL-1/8-V-R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BK/MDL-1/8-V-R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BK/MDL-1/8-V-R by Cooper Industries

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: