BK/GMD-2.5A-R
Description: Electric Fuse, Time Delay Blow, 2.5A, 250VAC, 100A (IR), Inline/holder, ROHS COMPLIANT

Overview of BK/GMD-2.5A-R by Cooper Industries

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 cross )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for BK/GMD-2.5A-R by Cooper Industries
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BK/GMD-2.5A-R by Cooper Industries

BK/GMD-2.5A-R
Cooper Industries
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
COOPER INDUSTRIES
Package Description
ROHS COMPLIANT
Reach Compliance Code
unknown
ECCN Code
EAR99
Blow Characteristic
TIME DELAY
Body Height
20 mm
Body Length or Diameter
5.2 mm
Circuit Protection Type
ELECTRIC FUSE
Joule Integral-Nom
94 J
Mounting Feature
INLINE/HOLDER
Packing Method
BOX
Rated Breaking Capacity
100 A
Rated Current
2.5 A
Rated Voltage(AC)
250 V
Reference Standard
CSA; UL
Surface Mount
NO
Terminal Finish
Nickel (Ni)
Terminal Shape
END CAP
Want to compare parts?
  1. BK/GMD-2.5A-R
    Cooper Industries
    Electric Fuse, Time Delay Blow, 2.5A, 250VAC, 100A (IR), Inline/holder, ROHS COMPLIANT
    VS

Alternate Parts for BK/GMD-2.5A-R

This table gives cross-reference parts and alternative options found for BK/GMD-2.5A-R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BK/GMD-2.5A-R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BK/GMD-2.5A-R TIME DELAY BLOW ELECTRIC FUSE, 2.5A, 250VAC, 100A (IR), INLINE/HOLDER, ROHS COMPLIANT Eaton Bussmann BK/GMD-2.5A-R vs BK/GMD-2.5A-R

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BK/GMD-2.5A-R by Cooper Industries.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BK/GMD-2.5A-R by Cooper Industries

  • Please alert me when BK/GMD-2.5A-R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following BK/GMD-2.5A-R alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BK/GMD-2.5A-R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following BK/GMD-2.5A-R alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BK/GMD-2.5A-R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BK/GMD-2.5A-R by Cooper Industries

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: