Part Details for BK/GMD-1.25A by Eaton Corporation
Overview of BK/GMD-1.25A by Eaton Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BK/GMD-1.25A
BK/GMD-1.25A CAD Models
BK/GMD-1.25A Part Data Attributes
|
BK/GMD-1.25A
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
BK/GMD-1.25A
Eaton Corporation
Electric Fuse, Time Delay Blow, 1.25A, 250VAC, 100A (IR), Inline/holder,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | PRE ARCING TIME: OPEN WITHIN 5 SEC AT 200% RATED CURRENT | |
Blow Characteristic | TIME DELAY | |
Body Height | 20 mm | |
Body Length or Diameter | 5.2 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | 16 J | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BOX | |
Rated Breaking Capacity | 100 A | |
Rated Current | 1.25 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Shape | END CAP |
Alternate Parts for BK/GMD-1.25A
This table gives cross-reference parts and alternative options found for BK/GMD-1.25A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BK/GMD-1.25A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BK/GMD-1.25-R | TIME DELAY BLOW ELECTRIC FUSE, 1.25A, 250VAC, 100A (IR), INLINE/HOLDER, ROHS COMPLIANT | Eaton Bussmann | BK/GMD-1.25A vs BK/GMD-1.25-R |
BK/GMD-1.25-R | Electric Fuse, Time Delay Blow, 1.25A, 250VAC, 100A (IR), Inline/holder, 5x20mm, ROHS COMPLIANT | Cooper Industries | BK/GMD-1.25A vs BK/GMD-1.25-R |