There are no models available for this part yet.
Overview of BK/GMC-750MA by Eaton Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 9 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LQW18CNR27J0HD | Murata Manufacturing Co Ltd | Fixed IND 270nH 750mA POWRTRN |
Price & Stock for BK/GMC-750MA by Eaton Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
BK-GMC-750MA
|
Avnet Americas | BUSS SMALL DIMENSION FUSE - Bulk (Alt: BK-GMC-750MA) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ |
CAD Models for BK/GMC-750MA by Eaton Corporation
Part Data Attributes for BK/GMC-750MA by Eaton Corporation
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
EATON CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Additional Feature
|
RESPONSE TIME: 2 MIN MAX AT 200% RATED CURRENT
|
Blow Characteristic
|
MEDIUM TIME DELAY
|
Body Height
|
20.02 mm
|
Body Length or Diameter
|
5 mm
|
Circuit Protection Type
|
ELECTRIC FUSE
|
Fuse Size
|
5x20mm
|
Mounting Feature
|
INLINE/HOLDER
|
Packing Method
|
BULK
|
Rated Breaking Capacity
|
35 A
|
Rated Current
|
0.75 A
|
Rated Voltage(AC)
|
250 V
|
Rated Voltage(DC)
|
32 V
|
Reference Standard
|
CE
|
Surface Mount
|
NO
|
Terminal Shape
|
END CAP
|
Alternate Parts for BK/GMC-750MA
This table gives cross-reference parts and alternative options found for BK/GMC-750MA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BK/GMC-750MA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BK/GMC-750-R | Electric Fuse, Medium Time Delay Blow, 0.75A, 250VAC, 35A (IR), Inline/holder, 5x20mm, ROHS COMPLIANT | Eaton Corporation | BK/GMC-750MA vs BK/GMC-750-R |
GMC-750-R | Electric Fuse, Medium Time Delay Blow, 0.75A, 250VAC, 35A (IR), Inline/holder, 5x20mm, ROHS COMPLIANT | Eaton Corporation | BK/GMC-750MA vs GMC-750-R |
BK/GMC-750-R | MEDIUM TIME DELAY BLOW ELECTRIC FUSE, 0.75A, 250VAC, 35A (IR), INLINE/HOLDER, ROHS COMPLIANT | Eaton Bussmann | BK/GMC-750MA vs BK/GMC-750-R |
TR2-GMC-750MA | Electric Fuse, Time Lag Blow, 0.75A, 35A (IR), 5x20mm, | Eaton Corporation | BK/GMC-750MA vs TR2-GMC-750MA |
BK-GMC-750-R | FUSE GLASS 750MA 250VAC 5X20MM | Eaton Corporation | BK/GMC-750MA vs BK-GMC-750-R |
BK1-GMC-750MA | Electric Fuse, Time Lag Blow, 0.75A, 35A (IR), 5x20mm, | Eaton Corporation | BK/GMC-750MA vs BK1-GMC-750MA |
GMC-750MA | Electric Fuse, Time Lag Blow, 0.75A, 35A (IR), 5x20mm, | Eaton Corporation | BK/GMC-750MA vs GMC-750MA |
TR2/GMC-750-R | Electric Fuse, Medium Time Delay Blow, 0.75A, 250VAC, 35A (IR), Inline/holder, 5x20mm, ROHS COMPLIANT | Eaton Corporation | BK/GMC-750MA vs TR2/GMC-750-R |
BK1/GMC-750-R | Electric Fuse, Medium Time Delay Blow, 0.75A, 250VAC, 35A (IR), Inline/holder, 5x20mm, ROHS COMPLIANT | Eaton Corporation | BK/GMC-750MA vs BK1/GMC-750-R |