Part Details for BK/GMC-6.3-R by Eaton Corporation
Overview of BK/GMC-6.3-R by Eaton Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BK/GMC-6.3-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48K9596
|
Avnet Americas | Fuse Miniature 6.3A 125V Medium Time Delay 2-Pin Cartridge Holder Cardboard Carton - Bulk (Alt: 48K9596) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 3 Days Container: Bulk | 817 Partner Stock |
|
RFQ | |
DISTI #
BK-GMC-6-3-R
|
Avnet Americas | Fuse Miniature 6.3A 125V Medium Time Delay 2-Pin Cartridge Holder Cardboard Carton - Bulk (Alt: BK-GMC-6-3-R) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$2.2968 / $2.4708 | Buy Now |
DISTI #
504-BK/GMC-6.3-R
|
Mouser Electronics | Cartridge Fuses 6.3A 125VAC TD GMC Series RoHS: Compliant | 186 |
|
$2.0900 / $5.4300 | Buy Now |
|
Future Electronics | GMC Series Medium Time Delay 250 VAC 6.3 A Ø 5 x 20 mm Glass Cartridge Fuse RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 100 Container: Bag | 0Bag |
|
$2.1900 / $2.3700 | Buy Now |
|
Future Electronics | GMC Series Medium Time Delay 250 VAC 6.3 A Ø 5 x 20 mm Glass Cartridge Fuse RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 100 Container: Bag | 0Bag |
|
$2.1900 / $2.3700 | Buy Now |
DISTI #
76455138
|
Verical | Fuse Cartridge Medium Time Delay Acting 6.3A 125V Holder Cartridge 5 X 20mm Glass Carton CCC/CSA/UL RoHS: Compliant Min Qty: 100 Package Multiple: 100 Date Code: 1931 | Americas - 2000 |
|
$2.2246 / $2.8910 | Buy Now |
DISTI #
82118381
|
Verical | Fuse Cartridge Medium Time Delay Acting 6.3A 125V Holder Cartridge 5 X 20mm Glass Carton CCC/CSA/UL RoHS: Compliant Min Qty: 100 Package Multiple: 100 Date Code: 2312 | Americas - 200 |
|
$1.7030 / $5.1090 | Buy Now |
DISTI #
BK/GMC-6.3-R
|
TTI | Cartridge Fuses 6.3A 125VAC TD GMC Series RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Bulk |
Americas - 75 In Stock |
|
$0.6030 / $0.6790 | Buy Now |
|
Neutron USA | GMC 6.3A BUSS FUSE | 0 |
|
$24.9900 | Buy Now |
Part Details for BK/GMC-6.3-R
BK/GMC-6.3-R CAD Models
BK/GMC-6.3-R Part Data Attributes
|
BK/GMC-6.3-R
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
BK/GMC-6.3-R
Eaton Corporation
Electric Fuse, Medium Time Delay Blow, 6.3A, 125VAC, 10000A (IR), Inline/holder, 5x20mm, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 11 Weeks, 3 Days | |
Additional Feature | PRE ARCHING TIME: OPEN WITHIN 2 MIN AT 200% RATED CURRENT | |
Blow Characteristic | TIME DELAY | |
Body Height | 20 mm | |
Body Length or Diameter | 5.2 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 5x20mm | |
Joule Integral-Nom | 110 J | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BOX | |
Rated Breaking Capacity | 10000 A | |
Rated Current | 6.3 A | |
Rated Voltage(AC) | 125 V | |
Reference Standard | CSA; KC; MITI; UL | |
Surface Mount | NO | |
Terminal Finish | Nickel (Ni) | |
Terminal Shape | END CAP |