Part Details for BK/GMA-500-R by Cooper Industries
Overview of BK/GMA-500-R by Cooper Industries
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BK/GMA-500-R
BK/GMA-500-R CAD Models
BK/GMA-500-R Part Data Attributes
|
BK/GMA-500-R
Cooper Industries
Buy Now
Datasheet
|
Compare Parts:
BK/GMA-500-R
Cooper Industries
Electric Fuse, Fast Blow, 0.5A, 250VAC, 35A (IR), Inline/holder, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | COOPER ELECTRONIC TECHNOLOGIES | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Blow Characteristic | FAST | |
Body Height | 20 mm | |
Body Length or Diameter | 5.2 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | ||
Mounting Feature | INLINE/HOLDER | |
Packing Method | BOX | |
Rated Breaking Capacity | 35 A | |
Rated Current | 0.5 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Finish | Nickel (Ni) | |
Terminal Shape | END CAP |
Alternate Parts for BK/GMA-500-R
This table gives cross-reference parts and alternative options found for BK/GMA-500-R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BK/GMA-500-R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BK/GMA-500MA | Electric Fuse, Fast Blow, 0.5A, 250VAC, 35A (IR), Inline/holder, | Cooper Industries | BK/GMA-500-R vs BK/GMA-500MA |
BK/GMA-500MA | BK/GMA-500MA | Eaton Bussmann | BK/GMA-500-R vs BK/GMA-500MA |
BK/GMA-500-R | Electric Fuse, Fast Blow, 0.5A, 250VAC, 35A (IR), Inline/holder, 5x20mm, ROHS COMPLIANT | Eaton Corporation | BK/GMA-500-R vs BK/GMA-500-R |
BK/GMA-500MA | Electric Fuse, Fast Blow, 0.5A, 250VAC, 35A (IR), Inline/holder, | Eaton Corporation | BK/GMA-500-R vs BK/GMA-500MA |
TR2/GMA-500-R | Electric Fuse, Fast Blow, 0.5A, 250VAC, 35A (IR), Inline/holder, 5x20mm, ROHS COMPLIANT | Eaton Corporation | BK/GMA-500-R vs TR2/GMA-500-R |
GMA-500-R | Electric Fuse, Fast Blow, 0.5A, 250VAC, 35A (IR), Inline/holder, 5x20mm, ROHS COMPLIANT | Eaton Corporation | BK/GMA-500-R vs GMA-500-R |
BK1/GMA-500-R | Electric Fuse, Fast Blow, 0.5A, 250VAC, 35A (IR), Inline/holder, 5x20mm, ROHS COMPLIANT | Eaton Corporation | BK/GMA-500-R vs BK1/GMA-500-R |
BK1/GMA-500-R | FAST BLOW ELECTRIC FUSE, 0.5A, 250VAC, 35A (IR), INLINE/HOLDER, ROHS COMPLIANT | Eaton Bussmann | BK/GMA-500-R vs BK1/GMA-500-R |