Part Details for BK/GDB-50MAS by Eaton Corporation
Overview of BK/GDB-50MAS by Eaton Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BK/GDB-50MAS
BK/GDB-50MAS CAD Models
BK/GDB-50MAS Part Data Attributes
|
BK/GDB-50MAS
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
BK/GDB-50MAS
Eaton Corporation
Electric Fuse, Fast Blow, 0.05A, 250VAC, 35A (IR), Inline/holder,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Blow Characteristic | FAST | |
Body Height | 20 mm | |
Body Length or Diameter | 5.2 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | ||
Mounting Feature | INLINE/HOLDER | |
Packing Method | BOX | |
Rated Breaking Capacity | 35 A | |
Rated Current | 0.05 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | SEMKO; UL | |
Surface Mount | NO | |
Terminal Shape | END CAP |