Part Details for BK/EFF-400MA by Cooper Industries
Overview of BK/EFF-400MA by Cooper Industries
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC7138HMSE#PBF | Analog Devices | Hi Eff, 140V 400mA Buck Reg | |
LTC7138HMSE#TRPBF | Analog Devices | Hi Eff, 140V 400mA Buck Reg | |
LTC7138EMSE#PBF | Analog Devices | Hi Eff, 140V 400mA Buck Reg |
Part Details for BK/EFF-400MA
BK/EFF-400MA CAD Models
BK/EFF-400MA Part Data Attributes
|
BK/EFF-400MA
Cooper Industries
Buy Now
Datasheet
|
Compare Parts:
BK/EFF-400MA
Cooper Industries
Electric Fuse, Fast Blow, 0.4A, 250VAC, Through Hole, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COOPER INDUSTRIES | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Blow Characteristic | FAST | |
Body Height | 8.2 mm | |
Body Length or Diameter | 8.35 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
JESD-609 Code | e3 | |
Joule Integral-Nom | ||
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Rated Current | 0.4 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CSA; SEMKO; UL; VDE | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | PIN WIRE |
Alternate Parts for BK/EFF-400MA
This table gives cross-reference parts and alternative options found for BK/EFF-400MA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BK/EFF-400MA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AP/EFF-400MA | FAST BLOW ELECTRIC FUSE, 0.4A, 250VAC, THROUGH HOLE, ROHS COMPLIANT | Eaton Bussmann | BK/EFF-400MA vs AP/EFF-400MA |
EFF-400MABK | Electric Fuse, Fast Blow, 0.4A, 250VAC, 50A (IR), Through Hole, ROHS COMPLIANT | Cooper Industries | BK/EFF-400MA vs EFF-400MABK |