BK/AGCV6
Description: Fuse,

Overview of BK/AGCV6 by Cooper Industries

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Robotics and Drones

CAD Models for BK/AGCV6 by Cooper Industries
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BK/AGCV6 by Cooper Industries

BK/AGCV6
Cooper Industries
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
COOPER INDUSTRIES
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.10.00.40
Blow Characteristic
FAST
Body Height
32.82 mm
Body Length or Diameter
6.76 mm
Circuit Protection Type
ELECTRIC FUSE
Fuse Size
6.3x32mm
Joule Integral-Nom
10 J
Mounting Feature
THROUGH HOLE
Packing Method
BULK
Rated Breaking Capacity
200 A
Rated Current
6 A
Rated Voltage(AC)
250 V
Rated Voltage(DC)
250 V
Reference Standard
CSA; UL
Surface Mount
NO
Terminal Shape
PIN WIRE
Trip Time or Delay
120 s
Want to compare parts?
  1. BK/AGCV6
    Cooper Industries
    Fuse,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BK/AGCV6 by Cooper Industries.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BK/AGCV6 by Cooper Industries

Select Manufacturer
Which Manufacturer of BK/AGCV6 would you like to use for your alert(s)?
  • Please alert me when BK/AGCV6 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BK/AGCV6 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BK/AGCV6 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BK/AGCV6 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BK/AGCV6.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BK/AGCV6 by Cooper Industries

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: