Part Details for BK/AGC-20B by Cooper Industries
Overview of BK/AGC-20B by Cooper Industries
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD8368ACPZ-REEL7 | Analog Devices | IF AGC Amplifier | |
HMC463LP5 | Analog Devices | WBand lo Noise amp SMT w/AGC, | |
HMC463LP5TR | Analog Devices | WBand lo Noise amp SMT w/AGC, |
Part Details for BK/AGC-20B
BK/AGC-20B CAD Models
BK/AGC-20B Part Data Attributes
|
BK/AGC-20B
Cooper Industries
Buy Now
Datasheet
|
Compare Parts:
BK/AGC-20B
Cooper Industries
Electric Fuse, Fast Blow, 20A, 32VAC, 1000A (IR), Inline/holder
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | COOPER INDUSTRIES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Blow Characteristic | FAST | |
Body Height | 31.75 mm | |
Body Length or Diameter | 6.35 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | 1 J | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BOX | |
Rated Breaking Capacity | 1000 A | |
Rated Current | 20 A | |
Rated Voltage(AC) | 32 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Finish | Nickel (Ni) | |
Terminal Shape | END CAP |
Alternate Parts for BK/AGC-20B
This table gives cross-reference parts and alternative options found for BK/AGC-20B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BK/AGC-20B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BK8/AGC-20-R | Electric Fuse, Fast Blow, 20A, 32VAC, 1000A (IR), Inline/holder, ROHS COMPLIANT | Eaton Corporation | BK/AGC-20B vs BK8/AGC-20-R |
AGC-20-R | Electric Fuse, Fast Blow, 20A, 1000A (IR), | Eaton Corporation | BK/AGC-20B vs AGC-20-R |
BK/AGC-20B | Electric Fuse, Fast Blow, 20A, 32VAC, 1000A (IR), Inline/holder, | Eaton Corporation | BK/AGC-20B vs BK/AGC-20B |
BK1/AGC-20B | FAST BLOW ELECTRIC FUSE, 20A, 32VAC, 1000A (IR), INLINE/HOLDER | Eaton Bussmann | BK/AGC-20B vs BK1/AGC-20B |
BK1/AGC-20B | Electric Fuse, Fast Blow, 20A, 32VAC, 1000A (IR), Inline/holder | Cooper Industries | BK/AGC-20B vs BK1/AGC-20B |
BK/AGC-20 | Electric Fuse, Fast Blow, 20A, 32VAC, 32VDC, 1000A (IR), Inline/holder, | Eaton Corporation | BK/AGC-20B vs BK/AGC-20 |
BK/AGC-20B | FAST BLOW ELECTRIC FUSE, 20A, 32VAC, 1000A (IR), INLINE/HOLDER | Eaton Bussmann | BK/AGC-20B vs BK/AGC-20B |
BK1/AGC-20-R | Electric Fuse, Fast Blow, 20A, 32VAC, 1000A (IR), Inline/holder, ROHS COMPLIANT | Cooper Industries | BK/AGC-20B vs BK1/AGC-20-R |
BK8/AGC-20-R | FAST BLOW ELECTRIC FUSE, 20A, 32VAC, 1000A (IR), INLINE/HOLDER, ROHS COMPLIANT | Eaton Bussmann | BK/AGC-20B vs BK8/AGC-20-R |
AGC20BP | Electric Fuse, 20A, 32VAC, 32VDC, Inline/holder | Littelfuse Inc | BK/AGC-20B vs AGC20BP |