Part Details for BK/AGC-15-R by Eaton Corporation
Overview of BK/AGC-15-R by Eaton Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Financial Technology (Fintech)
Entertainment and Gaming
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD8368ACPZ-REEL7 | Analog Devices | IF AGC Amplifier | |
HMC463LP5 | Analog Devices | WBand lo Noise amp SMT w/AGC, | |
HMC463LP5TR | Analog Devices | WBand lo Noise amp SMT w/AGC, |
Price & Stock for BK/AGC-15-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BK-AGC-15-R
|
Avnet Americas | Fuse Miniature 15A 32V Fast 2-Pin Cartridge Holder Cardboard Carton - Bulk (Alt: BK-AGC-15-R) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1050 / $0.1164 | Buy Now |
DISTI #
48K9386
|
Avnet Americas | Fuse Miniature 15A 32V Fast 2-Pin Cartridge Holder Cardboard Carton - Bulk (Alt: 48K9386) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
504-BK/AGC-15-R
|
Mouser Electronics | Cartridge Fuses SMALL DIM. FUSE RoHS: Compliant | 3399 |
|
$0.2680 / $0.5300 | Buy Now |
|
Future Electronics | AGC Series Fast-Acting 32 VAC 15 A 6.3 x 32 mm Glass Cartridge Fuse RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 100 Lead time: 18 Weeks Container: Bag | 0Bag |
|
$0.2100 / $0.2550 | Buy Now |
DISTI #
83716963
|
Verical | Fuse Cartridge Fast Acting 15A 32V Holder Cartridge 6.3 X 32mm Glass Carton CE/CSA/UL RoHS: Compliant Min Qty: 200 Package Multiple: 100 Date Code: 2011 | Americas - 13900 |
|
$0.1331 / $0.3369 | Buy Now |
DISTI #
26640067
|
Verical | Fuse Cartridge Fast Acting 15A 32V Holder Cartridge 6.3 X 32mm Glass Carton CE/CSA/UL RoHS: Compliant Min Qty: 100 Package Multiple: 100 | Americas - 2900 |
|
$1.1100 | Buy Now |
DISTI #
83600523
|
Verical | Fuse Cartridge Fast Acting 15A 32V Holder Cartridge 6.3 X 32mm Glass Carton CE/CSA/UL RoHS: Compliant Min Qty: 59 Package Multiple: 1 Date Code: 2423 | Americas - 240 |
|
$0.2090 / $0.3880 | Buy Now |
DISTI #
BK/AGC-15-R
|
TTI | Cartridge Fuses SMALL DIM. FUSE RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk |
Americas - 14000 In Stock |
|
$0.2650 / $0.3250 | Buy Now |
Part Details for BK/AGC-15-R
BK/AGC-15-R CAD Models
BK/AGC-15-R Part Data Attributes
|
BK/AGC-15-R
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
BK/AGC-15-R
Eaton Corporation
Electric Fuse, Fast Blow, 15A, 32VAC, 1000A (IR), Inline/holder, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Eaton | |
Additional Feature | PRE ARCHING TIME: OPEN WITHIN 120 SEC AT 200% RATED CURRENT | |
Blow Characteristic | FAST | |
Body Height | 31.75 mm | |
Body Length or Diameter | 6.35 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 6.3x32mm | |
Joule Integral-Nom | 807 J | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BOX | |
Rated Breaking Capacity | 1000 A | |
Rated Current | 15 A | |
Rated Voltage(AC) | 32 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Finish | Nickel (Ni) | |
Terminal Shape | END CAP |
Alternate Parts for BK/AGC-15-R
This table gives cross-reference parts and alternative options found for BK/AGC-15-R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BK/AGC-15-R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AGC-15-R | Electric Fuse, Fast Blow, 15A, 1000A (IR), | Eaton Corporation | BK/AGC-15-R vs AGC-15-R |