Part Details for BK/AGC-1/10-R by Eaton Bussmann
Overview of BK/AGC-1/10-R by Eaton Bussmann
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Financial Technology (Fintech)
Entertainment and Gaming
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD8368ACPZ-REEL7 | Analog Devices | IF AGC Amplifier | |
HMC463LP5 | Analog Devices | WBand lo Noise amp SMT w/AGC, | |
HMC463LP5TR | Analog Devices | WBand lo Noise amp SMT w/AGC, |
Price & Stock for BK/AGC-1/10-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48K9378
|
Newark | Fuse, Cartridge, 100Ma, 6.3X32Mm Fst Act, Blow Characteristic:Fast Acting, Fuse Current:100Ma, Voltage Rating Vac:250V, Fuse Size Metric:6.3Mm X 32Mm, Fuse Size Imperial:1/4" X 1-1/4", Product Range:Agc Series, Fuse Leads:Unleaded Rohs Compliant: Yes |Eaton Bussmann BK/AGC-1/10-R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 74 |
|
$3.4500 / $5.9000 | Buy Now |
DISTI #
283-3318-ND
|
DigiKey | FUSE GLASS 100MA 250VAC 3AB 3AG Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
87 In Stock |
|
$3.1675 / $6.9900 | Buy Now |
|
Onlinecomponents.com | Fuse Miniature 0.1A 250V Fast 2-Pin Cartridge Holder RoHS: Compliant |
897 In Stock |
|
$1.7800 / $3.2700 | Buy Now |
DISTI #
000000000003485304
|
Sager | Cartridge Fuses SMALL DIM. FUSE Min Qty: 100 | 0 |
|
$3.1900 / $3.3700 | Buy Now |
|
Master Electronics | Fuse Miniature 0.1A 250V Fast 2-Pin Cartridge Holder RoHS: Compliant |
897 In Stock |
|
$1.7800 / $3.2700 | Buy Now |
Part Details for BK/AGC-1/10-R
BK/AGC-1/10-R CAD Models
BK/AGC-1/10-R Part Data Attributes
|
BK/AGC-1/10-R
Eaton Bussmann
Buy Now
Datasheet
|
Compare Parts:
BK/AGC-1/10-R
Eaton Bussmann
FAST BLOW ELECTRIC FUSE, 0.1A, 250VAC, 35A (IR), INLINE/HOLDER, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | COOPER ELECTRONIC TECHNOLOGIES | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Eaton | |
Blow Characteristic | FAST | |
Body Height | 31.75 mm | |
Body Length or Diameter | 6.35 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | ||
Mounting Feature | INLINE/HOLDER | |
Packing Method | BOX | |
Rated Breaking Capacity | 35 A | |
Rated Current | 0.1 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Shape | END CAP |
Alternate Parts for BK/AGC-1/10-R
This table gives cross-reference parts and alternative options found for BK/AGC-1/10-R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BK/AGC-1/10-R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BK1/AGC-1/10-R | Electric Fuse, Fast Blow, 0.1A, 250VAC, 35A (IR), Inline/holder, ROHS COMPLIANT | Cooper Industries | BK/AGC-1/10-R vs BK1/AGC-1/10-R |
BK/AGC-1/10-R | Electric Fuse, Fast Blow, 0.1A, 250VAC, 35A (IR), Inline/holder, ROHS COMPLIANT | Cooper Industries | BK/AGC-1/10-R vs BK/AGC-1/10-R |
BK8/AGC-1/10-R | Electric Fuse, Fast Blow, 0.1A, 250VAC, 35A (IR), Inline/holder, ROHS COMPLIANT | Cooper Industries | BK/AGC-1/10-R vs BK8/AGC-1/10-R |