Part Details for BJ79MCT-214 by Artesyn Embedded Technologies
Overview of BJ79MCT-214 by Artesyn Embedded Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BJ79MCT-214
BJ79MCT-214 CAD Models
BJ79MCT-214 Part Data Attributes
|
BJ79MCT-214
Artesyn Embedded Technologies
Buy Now
Datasheet
|
Compare Parts:
BJ79MCT-214
Artesyn Embedded Technologies
CONNECTOR, TRIAXIAL CONNECTOR
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EMERSON NETWORK POWER | |
Reach Compliance Code | unknown | |
Body Depth | 0.8 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | TRIAXIAL CONNECTOR | |
Contact Gender | FEMALE | |
Contact Style | COAX | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Operating Frequency-Max | 0.5 GHz | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 |
Alternate Parts for BJ79MCT-214
This table gives cross-reference parts and alternative options found for BJ79MCT-214. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BJ79MCT-214, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BJ79MCU-220 | Triaxial Connector, 1 Contact(s), Female, Cable Mount, Crimp Terminal, Locking, | Vertiv Inc | BJ79MCT-214 vs BJ79MCU-220 |
BJ79MCY-221 | CONNECTOR, TRIAXIAL CONNECTOR | Artesyn Embedded Technologies | BJ79MCT-214 vs BJ79MCY-221 |
BJ79MCY-210 | CONNECTOR, TRIAXIAL CONNECTOR | Artesyn Embedded Technologies | BJ79MCT-214 vs BJ79MCY-210 |
BJ79MCV-208 | Triaxial Connector, 1 Contact(s), Female, Cable Mount, Crimp Terminal, Locking, | Vertiv Inc | BJ79MCT-214 vs BJ79MCV-208 |
BJ79MC-208 | Triaxial Connector, 1 Contact(s), Female, Cable Mount, Crimp Terminal, Locking, | Vertiv Inc | BJ79MCT-214 vs BJ79MC-208 |
BJ79MCY-214 | CONNECTOR, TRIAXIAL CONNECTOR | Artesyn Embedded Technologies | BJ79MCT-214 vs BJ79MCY-214 |
BJ79MCT-202 | Triaxial Connector, 1 Contact(s), Female, Cable Mount, Crimp Terminal, Locking, | Vertiv Inc | BJ79MCT-214 vs BJ79MCT-202 |
BJ79MCS-203 | Triaxial Connector, 1 Contact(s), Female, Cable Mount, Crimp Terminal, Locking, | Vertiv Inc | BJ79MCT-214 vs BJ79MCS-203 |
BJ79MCW-224 | CONNECTOR, TRIAXIAL CONNECTOR | Artesyn Embedded Technologies | BJ79MCT-214 vs BJ79MCW-224 |
BJ79MCW-219 | Triaxial Connector, 1 Contact(s), Female, Cable Mount, Crimp Terminal, Locking, | Vertiv Inc | BJ79MCT-214 vs BJ79MCW-219 |