Part Details for BJ450RS by Trompeter
Overview of BJ450RS by Trompeter
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for BJ450RS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71784327
|
RS | Twinax 1553 Bulkhead Jack, Rear Mount, Solder Pot, 3-Lug, Socket, 450 Series | Trompeter BJ450RS RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$51.2900 / $64.1100 | RFQ |
DISTI #
TROBJ450RS
|
Interstate Connecting Components | 1553 Twinax Bulkhead Jack, Straight, Rear Mount, Solder P | 0 |
|
$51.7846 / $62.8549 | Buy Now |
Part Details for BJ450RS
BJ450RS CAD Models
BJ450RS Part Data Attributes
|
BJ450RS
Trompeter
Buy Now
Datasheet
|
Compare Parts:
BJ450RS
Trompeter
RF Twinaxial-BNC Connector, Female, Panel Mount, Solder Terminal, Jack,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TROMPETER ELECTRONICS INC | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-C-49142, POLARIZED | |
Body/Shell Style | JACK | |
Connector Type | RF TWINAXIAL-BNC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mounting Style | STRAIGHT | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
Termination Type | SOLDER |