Part Details for BJ374-30BR by Cinch Connectivity Solutions
Overview of BJ374-30BR by Cinch Connectivity Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R0K5R8C3MDU30BR | Renesas Electronics Corporation | R8C/3MK Group USB-to-Serial Communication Conversion Demonstration Board | |
RJMG214K11230BR | Amphenol Communications Solutions | RJMG 1X4 1G |
Part Details for BJ374-30BR
BJ374-30BR CAD Models
BJ374-30BR Part Data Attributes
|
BJ374-30BR
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
BJ374-30BR
Cinch Connectivity Solutions
Triaxial Connector, Female, Panel Mount, Cable Mount, Crimp Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Body/Shell Style | RECEPTACLE | |
Connector Type | TRIAXIAL CONNECTOR | |
Contact Finish Mating | NICKEL | |
Contact Finish Termination | NICKEL | |
Contact Gender | FEMALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
Termination Type | CRIMP |