Part Details for BJ153 by Artesyn Embedded Technologies
Overview of BJ153 by Artesyn Embedded Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BJ153
BJ153 CAD Models
BJ153 Part Data Attributes
|
BJ153
Artesyn Embedded Technologies
Buy Now
Datasheet
|
Compare Parts:
BJ153
Artesyn Embedded Technologies
CONNECTOR, PANEL MOUNT, FEMALE-FEMALE, RF STRAIGHT ADAPTER, JACK
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EMERSON NETWORK POWER | |
Reach Compliance Code | unknown | |
Adapter Style | BNC-BNC | |
Body/Shell Style | JACK | |
Connector Type | RF STRAIGHT ADAPTER | |
Contact Gender | FEMALE-FEMALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | NO | |
Operating Frequency-Max | 0.5 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | YES |