BJ1009
Description: 13500 MHz - 14500 MHz RF/MICROWAVE ISOLATOR

Overview of BJ1009 by Rakon Limited

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems

CAD Models for BJ1009 by Rakon Limited
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BJ1009 by Rakon Limited

BJ1009
Rakon Limited
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEMEX COMPONENTS
Reach Compliance Code
unknown
Additional Feature
SMA-F
Construction
COAXIAL
Input Power-Max (CW)
44.77 dBm
Insertion Loss-Max
0.5 dB
Operating Frequency-Max
14500 MHz
Operating Frequency-Min
13500 MHz
Operating Temperature-Max
70 °C
Operating Temperature-Min
-25 °C
RF/Microwave Device Type
ISOLATOR
VSWR-Max
1.25
Want to compare parts?
  1. BJ1009
    Rakon Limited
    13500 MHz - 14500 MHz RF/MICROWAVE ISOLATOR
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BJ1009 by Rakon Limited.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BJ1009 by Rakon Limited

Select Manufacturer
Which Manufacturer of BJ1009 would you like to use for your alert(s)?
  • Please alert me when BJ1009 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BJ1009 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BJ1009 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BJ1009 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BJ1009.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BJ1009 by Rakon Limited

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: