Part Details for BIT-250-09 by OPT Industries Inc
Overview of BIT-250-09 by OPT Industries Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CDP1853CD/B | Rochester Electronics LLC | CDP1853CD - N-Bit 1 of 8 Decoder | |
ADSP-2111BS-66 | Rochester Electronics LLC | Digital Signal Processor, 24-Ext Bit, 16.67MHz, CMOS, PQFP100, METRIC, PLASTIC, QFP-100 | |
ADSP-2111BS-80 | Rochester Electronics LLC | Digital Signal Processor, 24-Ext Bit, 20MHz, CMOS, PQFP100, METRIC, PLASTIC, QFP-100 |
Part Details for BIT-250-09
BIT-250-09 CAD Models
BIT-250-09 Part Data Attributes
|
BIT-250-09
OPT Industries Inc
Buy Now
Datasheet
|
Compare Parts:
BIT-250-09
OPT Industries Inc
General Purpose Inductor, 150000uH, 2 Element, SMD
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | OPT INDUSTRIES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance | 37 Ω | |
Inductance-Nom (L) | 150000 µH | |
Inductor Application | FILTER CHOKE | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 2 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 105 °C | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | YES | |
Special Feature | PARALLEL CONNECTED | |
Surface Mount | YES | |
Terminal Placement | DUAL IN-LINE | |
Terminal Shape | FLAT STRAIGHT | |
Test Frequency | 0.001 MHz |