BIR-BO07J4G
Description: Infrared LED, 850nm

Overview of BIR-BO07J4G by Yellow Stone Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for BIR-BO07J4G by Yellow Stone Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BIR-BO07J4G by Yellow Stone Corporation

BIR-BO07J4G
Yellow Stone Corporation
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
YELLOW STONE CORP
Reach Compliance Code
unknown
HTS Code
8541.40.20.00
Forward Current-Max
0.05 A
Forward Voltage-Max
2 V
Mounting Feature
THROUGH HOLE MOUNT
Operating Temperature-Max
85 °C
Operating Temperature-Min
-45 °C
Peak Wavelength
850 nm
Semiconductor Material
GaAlAs
Spectral Bandwidth
50 m
Surface Mount
NO
Viewing Angle
15 deg
Want to compare parts?
  1. BIR-BO07J4G
    Yellow Stone Corporation
    Infrared LED, 850nm
    VS

Related Parts for BIR-BO07J4G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BIR-BO07J4G by Yellow Stone Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BIR-BO07J4G by Yellow Stone Corporation

Select Manufacturer
Which Manufacturer of BIR-BO07J4G would you like to use for your alert(s)?
  • Please alert me when BIR-BO07J4G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BIR-BO07J4G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BIR-BO07J4G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BIR-BO07J4G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BIR-BO07J4G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BIR-BO07J4G by Yellow Stone Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: