BIM1-1215S-SIL8
HN Electronic Components GmbH & Co Kg
Description: Analog Circuit

Overview of BIM1-1215S-SIL8 by HN Electronic Components GmbH & Co Kg

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Environmental Monitoring Internet of Things (IoT) Smart Cities Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Consumer Electronics Education and Research Security and Surveillance Aerospace and Defense Healthcare Robotics and Drones

CAD Models for BIM1-1215S-SIL8 by HN Electronic Components GmbH & Co Kg
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BIM1-1215S-SIL8 by HN Electronic Components GmbH & Co Kg

BIM1-1215S-SIL8
HN Electronic Components GmbH & Co Kg
-
-
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
HN ELECTRONIC COMPONENTS GMBH & CO KG
Package Description
, SIP5/8,.13
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Input Voltage-Max
18 V
Input Voltage-Min
9 V
Number of Terminals
5
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Current-Max
0.067 A
Output Voltage-Nom
15 V
Package Body Material
PLASTIC/EPOXY
Package Equivalence Code
SIP5/8,.13
Qualification Status
Not Qualified
Surface Mount
NO
Temperature Grade
INDUSTRIAL
Want to compare parts?
  1. BIM1-1215S-SIL8
    HN Electronic Components GmbH & Co Kg
    Analog Circuit
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BIM1-1215S-SIL8 by HN Electronic Components GmbH & Co Kg.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BIM1-1215S-SIL8 by HN Electronic Components GmbH & Co Kg

  • Please alert me when BIM1-1215S-SIL8 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following BIM1-1215S-SIL8 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BIM1-1215S-SIL8 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following BIM1-1215S-SIL8 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BIM1-1215S-SIL8.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BIM1-1215S-SIL8 by HN Electronic Components GmbH & Co Kg

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: