Part Details for BI2-S12-AP6X-H1141 by TURCK Inc
Overview of BI2-S12-AP6X-H1141 by TURCK Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BI2-S12-AP6X-H1141
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10R2218
|
Newark | Pcx |Turck BI2-S12-AP6X-H1141 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$104.0000 | Buy Now |
|
Neutron USA | 12mm Barrel Sensor Embeddable Eurofast Quick Disconnect Plastic 3-wire DC PNP | 7 |
|
$228.9400 | Buy Now |
Part Details for BI2-S12-AP6X-H1141
BI2-S12-AP6X-H1141 CAD Models
BI2-S12-AP6X-H1141 Part Data Attributes
|
BI2-S12-AP6X-H1141
TURCK Inc
Buy Now
Datasheet
|
Compare Parts:
BI2-S12-AP6X-H1141
TURCK Inc
Inductive Sensor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HANS TURCK GMBH & CO KG | |
Reach Compliance Code | unknown | |
Additional Feature | IP67; REVERSE POLARITY PROTECTION; SHORT-CIRCUIT PROTECTION | |
Body Height | 51 mm | |
Body Length or Diameter | 12 mm | |
Housing | PLASTIC | |
Mounting Feature | FLUSH MOUNTING | |
Operating Current-Max | 200 mA | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Output Interface Type | 3-WIRE INTERFACE | |
Output Type | PNP | |
Package Shape/Style | BARREL | |
Sensors/Transducers Type | PROXIMITY SENSOR,INDUCTIVE | |
Supply Voltage-Max | 30 V | |
Supply Voltage-Min | 10 V | |
Surface Mount | NO | |
Termination Type | CONNECTOR |