-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 16 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2057-BHR-16-HUA-ND
|
DigiKey | CONN HEADER R/A 16POS 2.54MM Min Qty: 1 Lead time: 14 Weeks Container: Tray |
549 In Stock |
|
$0.2782 / $0.7800 | Buy Now |
DISTI #
737-BHR-16-HUA
|
Mouser Electronics | Headers & Wire Housings 16P RIGHT ANGLE RoHS: Compliant | 0 |
|
$0.3290 / $0.6500 | Order Now |
DISTI #
V99:2348_17641731
|
Arrow Electronics | Conn Shrouded Header (4 Sides) HDR 16 POS 2.54mm Solder RA Side Entry Thru-Hole RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2110 | Americas - 120 |
|
$0.2732 / $0.3231 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1260 Package Multiple: 252 Lead time: 18 Weeks Container: Tray | 0Tray |
|
$0.2930 | Buy Now |
|
Onlinecomponents.com | Connector Header Right Angle 16 Position 2.54mm - Tray RoHS: Compliant | 0 |
|
$0.2440 / $0.3366 | Buy Now |
DISTI #
59465382
|
Verical | Conn Shrouded Header (4 Sides) HDR 16 POS 2.54mm Solder RA Side Entry Thru-Hole RoHS: Compliant Min Qty: 21 Package Multiple: 1 Date Code: 2110 | Americas - 120 |
|
$0.2732 / $0.2840 | Buy Now |
DISTI #
BHR-16-HUA
|
TME | Connector: IDC, socket, male, PIN: 16, angled 90°, THT, gold-plated Min Qty: 2 | 0 |
|
$0.2050 / $0.3900 | RFQ |
|
Powell Electronics | 6700 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BHR-16-HUA
Adam Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
BHR-16-HUA
Adam Technologies Inc
Board Connector, 16 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADAM TECH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Adam Tech | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 0.356 inch | |
Body Depth | 0.518 inch | |
Body Length | 1.1 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 1000VAC V | |
Durability | 500 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | FLASH inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.134 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 16 |
This table gives cross-reference parts and alternative options found for BHR-16-HUA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BHR-16-HUA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-1634689-6 | 16 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER | TE Connectivity | BHR-16-HUA vs 1-1634689-6 |
SBH11-PBPC-D08-RA-BK | Board Connector | Sullins Connector Solutions | BHR-16-HUA vs SBH11-PBPC-D08-RA-BK |