Part Details for BHPR300YS273F by TT electronics / BI Technologies
Overview of BHPR300YS273F by TT electronics / BI Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for BHPR300YS273F
BHPR300YS273F CAD Models
BHPR300YS273F Part Data Attributes
|
BHPR300YS273F
TT electronics / BI Technologies
Buy Now
Datasheet
|
Compare Parts:
BHPR300YS273F
TT electronics / BI Technologies
RESISTOR, 300W, 1%, 100ppm, 27000ohm, CHASSIS MOUNT, T0-227, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BI TECHNOLOGIES CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Additional Feature | NON INDUCTIVE; RATED POWER IS DISSIPATED USING HEATSINK | |
Manufacturer Series | BHPR | |
Mounting Feature | CHASSIS MOUNT | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Rated Power Dissipation (P) | 300 W | |
Rated Temperature | 25 °C | |
Resistance | 27000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | BINDING POST | |
Tolerance | 1% | |
Working Voltage | 2500 V |