Part Details for BHD-B1-58-SM-9.0-SG-BL by Central Components Manufacturing
Overview of BHD-B1-58-SM-9.0-SG-BL by Central Components Manufacturing
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BHD-B1-58-SM-9.0-SG-BL
BHD-B1-58-SM-9.0-SG-BL CAD Models
BHD-B1-58-SM-9.0-SG-BL Part Data Attributes
|
BHD-B1-58-SM-9.0-SG-BL
Central Components Manufacturing
Buy Now
Datasheet
|
Compare Parts:
BHD-B1-58-SM-9.0-SG-BL
Central Components Manufacturing
Board Connector, 58 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CENTRAL COMPONENTS MANUFACTURING | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | ROHS COMPLIANT | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.222 inch | |
Body Depth | 0.453 inch | |
Body Length | 1.576 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 300VAC V | |
Durability | 1000 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 4.3942 mm | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 58 |
Alternate Parts for BHD-B1-58-SM-9.0-SG-BL
This table gives cross-reference parts and alternative options found for BHD-B1-58-SM-9.0-SG-BL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BHD-B1-58-SM-9.0-SG-BL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
192-4-058-0-F-LS0 | Board Connector, 58 Contact(s), 2 Row(s), Male, Right Angle, 0.05 inch Pitch, Solder Terminal | MPE-Garry GmbH | BHD-B1-58-SM-9.0-SG-BL vs 192-4-058-0-F-LS0 |
2215-2X29GD | Board Connector, 58 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Receptacle | Oupiin | BHD-B1-58-SM-9.0-SG-BL vs 2215-2X29GD |
STLSMD20-58-STU | Board Connector, 58 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Receptacle | MPE-Garry GmbH | BHD-B1-58-SM-9.0-SG-BL vs STLSMD20-58-STU |
832-80-058-10-001101 | Board Connector, 58 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle | PRECI-DIP SSA | BHD-B1-58-SM-9.0-SG-BL vs 832-80-058-10-001101 |
850-10-058-10-002101 | Board Connector, 58 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator, Receptacle | PRECI-DIP SSA | BHD-B1-58-SM-9.0-SG-BL vs 850-10-058-10-002101 |
460-80-258-00-001101 | Board Connector, 58 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator | PRECI-DIP SSA | BHD-B1-58-SM-9.0-SG-BL vs 460-80-258-00-001101 |
852-80-058-10-002101 | Board Connector, 58 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator, Receptacle | PRECI-DIP SSA | BHD-B1-58-SM-9.0-SG-BL vs 852-80-058-10-002101 |
PHA001-STE3702G15T | Board Connector, 74 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle | MMT Corp | BHD-B1-58-SM-9.0-SG-BL vs PHA001-STE3702G15T |
2215-2X29CD | Board Connector, 58 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Receptacle | Oupiin | BHD-B1-58-SM-9.0-SG-BL vs 2215-2X29CD |
852-80-058-20-002101 | Board Connector, 58 Contact(s), 2 Row(s), Male, Right Angle, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator | PRECI-DIP SSA | BHD-B1-58-SM-9.0-SG-BL vs 852-80-058-20-002101 |