Datasheets
BHD-10-ST-GD-SLC by: Central Components Manufacturing

Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Receptacle

Part Details for BHD-10-ST-GD-SLC by Central Components Manufacturing

Overview of BHD-10-ST-GD-SLC by Central Components Manufacturing

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for BHD-10-ST-GD-SLC

BHD-10-ST-GD-SLC CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

BHD-10-ST-GD-SLC Part Data Attributes

BHD-10-ST-GD-SLC Central Components Manufacturing
Buy Now Datasheet
Compare Parts:
BHD-10-ST-GD-SLC Central Components Manufacturing Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Receptacle
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer CENTRAL COMPONENTS MANUFACTURING
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8536.69.40.40
Additional Feature ROHS COMPLIANT
Body Breadth 0.362 inch
Body Depth 0.404 inch
Body Length 0.8 inch
Body/Shell Style RECEPTACLE
Connector Type BOARD CONNECTOR
Contact Finish Mating AU
Contact Gender MALE
Contact Material COPPER ALLOY
Contact Pattern RECTANGULAR
Contact Resistance 10 mΩ
Contact Style SQ PIN-SKT
DIN Conformance NO
Dielectric Withstanding Voltage 1000VAC V
Durability 1000 Cycles
Filter Feature NO
IEC Conformance NO
Insulation Resistance 5000000000 Ω
Insulator Material POLYBUTYLENE TEREPHTHALATE
MIL Conformance NO
Mating Contact Pitch 0.1 inch
Mating Contact Row Spacing 0.1 inch
Mixed Contacts NO
Mounting Option 1 LOCKING
Mounting Option 2 SHORT LATCH
Mounting Style STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE
Number Of PCB Rows 2
Number of Rows Loaded 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 2.54 mm
Polarization Key POLARIZED HOUSING
Rated Current (Signal) 3 A
Reference Standard UL
Terminal Length 0.118 inch
Terminal Pitch 2.54 mm
Termination Type SOLDER
Total Number of Contacts 10

Alternate Parts for BHD-10-ST-GD-SLC

This table gives cross-reference parts and alternative options found for BHD-10-ST-GD-SLC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BHD-10-ST-GD-SLC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SP2-010-S290/01-55 Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle E-tec Interconnect Ltd BHD-10-ST-GD-SLC vs SP2-010-S290/01-55
DBCIDCC110ASA1 HEADER CONNECTOR,PCB MNT,RECEPT,10 CONTACTS,PIN,0.1 PITCH,PC TAIL TERMINAL,LOCKING,BLACK Alpha 3 Manufacturing BHD-10-ST-GD-SLC vs DBCIDCC110ASA1
SP2-010-S255/01-55 Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle E-tec Interconnect Ltd BHD-10-ST-GD-SLC vs SP2-010-S255/01-55
SP2-010-SH216/08-55 Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle E-tec Interconnect Ltd BHD-10-ST-GD-SLC vs SP2-010-SH216/08-55
EPD01-10-S-B-A/B/C-0-3 Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle Wave Tech Co Ltd BHD-10-ST-GD-SLC vs EPD01-10-S-B-A/B/C-0-3
SP2-010-SH342/01-55 Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle E-tec Interconnect Ltd BHD-10-ST-GD-SLC vs SP2-010-SH342/01-55
YY-4800-10SGL Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Latch & Eject, Receptacle Young Yak Enterprise Co Ltd BHD-10-ST-GD-SLC vs YY-4800-10SGL
DBCIDCC110ASA2 HEADER CONNECTOR,PCB MNT,RECEPT,10 CONTACTS,PIN,0.1 PITCH,PC TAIL TERMINAL,LOCKING,GRAY Alpha 3 Manufacturing BHD-10-ST-GD-SLC vs DBCIDCC110ASA2
SP2-010-S290/04-55 Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle E-tec Interconnect Ltd BHD-10-ST-GD-SLC vs SP2-010-S290/04-55
SP2-010-S238/01-55 Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle E-tec Interconnect Ltd BHD-10-ST-GD-SLC vs SP2-010-S238/01-55

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BHD-10-ST-GD-SLC by Central Components Manufacturing.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BHD-10-ST-GD-SLC by Central Components Manufacturing

  • Please alert me when BHD-10-ST-GD-SLC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following BHD-10-ST-GD-SLC alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BHD-10-ST-GD-SLC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following BHD-10-ST-GD-SLC alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BHD-10-ST-GD-SLC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BHD-10-ST-GD-SLC by Central Components Manufacturing

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: