-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Memory Controller, PDSO10,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BH67172NUX-GE2CT-ND
|
DigiKey | IC FAN MOTOR DVR 3PH 10VSON Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3802 In Stock |
|
$0.5795 / $1.2700 | Buy Now |
DISTI #
BH67172NUX-GE2
|
Avnet Americas | DC Brushless Fan Motor Driver - Tape and Reel (Alt: BH67172NUX-GE2) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.5888 / $0.6716 | Buy Now |
DISTI #
755-BH67172NUX-GE2
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers 5V 150 deg com speed control driver RoHS: Compliant | 3820 |
|
$0.5890 / $1.5300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.6140 | Buy Now |
DISTI #
BH67172NUX-GE2
|
Avnet Americas | DC Brushless Fan Motor Driver - Tape and Reel (Alt: BH67172NUX-GE2) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.5888 / $0.6716 | Buy Now |
DISTI #
BH67172NUX-GE2
|
Avnet Silica | DC Brushless Fan Motor Driver (Alt: BH67172NUX-GE2) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 1 Weeks, 6 Days | Silica - 0 |
|
Buy Now | |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C | 38 |
|
$0.5130 / $1.1220 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BH67172NUX-GE2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BH67172NUX-GE2
ROHM Semiconductor
Memory Controller, PDSO10,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SON, SOLCC10,.12,20 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | ROHM Semiconductor | |
JESD-30 Code | R-PDSO-N10 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 95 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SON | |
Package Equivalence Code | SOLCC10,.12,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Supply Current-Max | 7 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL |