Part Details for BH3856FS-E2 by ROHM Semiconductor
Overview of BH3856FS-E2 by ROHM Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BH3856FS-E2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BH3856FS-E2
|
Avnet Americas | Audio Tone Processor 2-Wire Serial 10V 32-Pin SSOP-A - Tape and Reel (Alt: BH3856FS-E2) Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
RFQ |
Part Details for BH3856FS-E2
BH3856FS-E2 CAD Models
BH3856FS-E2 Part Data Attributes
|
BH3856FS-E2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BH3856FS-E2
ROHM Semiconductor
Tone Control Circuit, 2 Channel(s), Bipolar, PDSO32, SSOP-32
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | SSOP | |
Package Description | SSOP-32 | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Channel Separation | 80 dB | |
Consumer IC Type | TONE CONTROL CIRCUIT | |
Harmonic Distortion | 0.01% | |
JESD-30 Code | R-PDSO-G32 | |
JESD-609 Code | e3/e2 | |
Length | 13.6 mm | |
Number of Bands | 2 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SOP32,.3,32 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.9 mm | |
Supply Current-Max | 27 mA | |
Supply Voltage-Max (Vsup) | 9.5 V | |
Supply Voltage-Min (Vsup) | 6 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN/TIN COPPER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Width | 5.4 mm |
Alternate Parts for BH3856FS-E2
This table gives cross-reference parts and alternative options found for BH3856FS-E2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BH3856FS-E2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BH3856FS | Tone Control Circuit, 2 Channel(s), Bipolar, PDSO32, SSOP-32 | ROHM Semiconductor | BH3856FS-E2 vs BH3856FS |
BH3856FS-T2 | Tone Control Circuit, 2 Channel(s), PDSO32, SSOP-32 | ROHM Semiconductor | BH3856FS-E2 vs BH3856FS-T2 |
BH3856FS-T1 | Tone Control Circuit, 2 Channel(s), PDSO32, SSOP-32 | ROHM Semiconductor | BH3856FS-E2 vs BH3856FS-T1 |