Part Details for BH3854AFSE1 by ROHM Semiconductor
Overview of BH3854AFSE1 by ROHM Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BH3854AFSE1
BH3854AFSE1 CAD Models
BH3854AFSE1 Part Data Attributes
|
BH3854AFSE1
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BH3854AFSE1
ROHM Semiconductor
2 CHANNEL(S), TONE CONTROL CIRCUIT, PDSO32, SSOP-32
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | SSOP | |
Package Description | SSOP, | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
Consumer IC Type | TONE CONTROL CIRCUIT | |
JESD-30 Code | R-PDSO-G32 | |
JESD-609 Code | e3/e2 | |
Length | 13.6 mm | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.9 mm | |
Supply Voltage-Max (Vsup) | 9.5 V | |
Supply Voltage-Min (Vsup) | 5.4 V | |
Surface Mount | YES | |
Terminal Finish | TIN/TIN COPPER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Width | 5.4 mm |
Alternate Parts for BH3854AFSE1
This table gives cross-reference parts and alternative options found for BH3854AFSE1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BH3854AFSE1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BH3854AFST1 | 2 CHANNEL(S), TONE CONTROL CIRCUIT, PDSO32, SSOP-32 | ROHM Semiconductor | BH3854AFSE1 vs BH3854AFST1 |
BH3854AFS-E1 | Tone Control Circuit, 2 Channel(s), Bipolar, PDSO32, SSOP-32 | ROHM Semiconductor | BH3854AFSE1 vs BH3854AFS-E1 |