Part Details for BH1771GLC by ROHM Semiconductor
Overview of BH1771GLC by ROHM Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Healthcare
Renewable Energy
Automotive
Part Details for BH1771GLC
BH1771GLC CAD Models
BH1771GLC Part Data Attributes
|
BH1771GLC
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BH1771GLC
ROHM Semiconductor
Photoelectric Sensor, 10mm Min, 100mm Max, Square, Surface Mount, WLGA-10
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
Body Breadth | 2.8 mm | |
Body Height | 0.9 mm | |
Body Length or Diameter | 2.8 mm | |
Measurement Range-Max (mm) | 100 mm | |
Measurement Range-Min (mm) | 10 mm | |
Mounting Feature | SURFACE MOUNT | |
Operating Current-Max | 0.18 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Interface Type | I2C INTERFACE | |
Package Shape/Style | SQUARE | |
Sensors/Transducers Type | PROXIMITY SENSOR,PHOTOELECTRIC | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.3 V | |
Surface Mount | YES | |
Termination Type | SOLDER |