Part Details for BH07B-PASK by JST Manufacturing
Overview of BH07B-PASK by JST Manufacturing
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BH07B-PASK
BH07B-PASK CAD Models
BH07B-PASK Part Data Attributes
|
BH07B-PASK
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
BH07B-PASK
JST Manufacturing
Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, Solder Terminal,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | J S T MFG CO LTD | |
Reach Compliance Code | unknown | |
Additional Feature | SHROUDED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN LEAD | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 7 | |
UL Flammability Code | 94V-0 |
Alternate Parts for BH07B-PASK
This table gives cross-reference parts and alternative options found for BH07B-PASK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BH07B-PASK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
92990-207 | Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | BH07B-PASK vs 92990-207 |
175390-7 | 7 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | TE Connectivity | BH07B-PASK vs 175390-7 |
90063-0029 | Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Molex | BH07B-PASK vs 90063-0029 |
95820-27A1 | Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | BH07B-PASK vs 95820-27A1 |
B7B-PH-KBL-H | Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | JST Manufacturing | BH07B-PASK vs B7B-PH-KBL-H |
BS740107MY3 | Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | ITW McMurdo Connectors | BH07B-PASK vs BS740107MY3 |
53253-0712 | Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Molex | BH07B-PASK vs 53253-0712 |
95820-17B2 | Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | BH07B-PASK vs 95820-17B2 |
AM1D-200-07-13-G | Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Antelec | BH07B-PASK vs AM1D-200-07-13-G |
95820-27C1 | Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | BH07B-PASK vs 95820-27C1 |