-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | 5 Position 2.5mm Pitch High Box Type Shrouded Header RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 300 Lead time: 16 Weeks Container: Box | 0Box |
|
$0.2000 / $0.2250 | Buy Now |
|
CHIPMALL.COM LIMITED | 1x5P 5P XA 1 2.5mm 5 Copper Alloy Plugin,P=2.5mm Wire To Board / Wire To Wire Connector ROHS | 5837 |
|
$0.1703 / $0.2889 | Buy Now |
|
LCSC | 1x5P 5P XA 1 2.5mm 5 Copper Alloy PluginP2.5mm Wire To Board Connector ROHS | 5837 |
|
$0.0993 / $0.2186 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BH05B-XASK-BN(LF)(SN)
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
BH05B-XASK-BN(LF)(SN)
JST Manufacturing
Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | J S T MFG CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | JST (JAPAN SOLDERLESS TERMINALS) | |
Additional Feature | SHROUDED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | TIN OVER COPPER | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.5 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for BH05B-XASK-BN(LF)(SN). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BH05B-XASK-BN(LF)(SN), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2-880222-5 | 5 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | TE Connectivity | BH05B-XASK-BN(LF)(SN) vs 2-880222-5 |
53291-0591 | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Molex | BH05B-XASK-BN(LF)(SN) vs 53291-0591 |
FCN-814P005-TK | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Plug | FUJITSU Component Ltd | BH05B-XASK-BN(LF)(SN) vs FCN-814P005-TK |
90647-1505 | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Molex | BH05B-XASK-BN(LF)(SN) vs 90647-1505 |
48104-0524 | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Molex | BH05B-XASK-BN(LF)(SN) vs 48104-0524 |
39-27-0056 | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Molex | BH05B-XASK-BN(LF)(SN) vs 39-27-0056 |
48104-0512 | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Molex | BH05B-XASK-BN(LF)(SN) vs 48104-0512 |
BH5B-XH-2 | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | JST Manufacturing | BH05B-XASK-BN(LF)(SN) vs BH5B-XH-2 |
829866-5 | 5 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, PLUG | TE Connectivity | BH05B-XASK-BN(LF)(SN) vs 829866-5 |
B5B-XH-A-G | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | JST Manufacturing | BH05B-XASK-BN(LF)(SN) vs B5B-XH-A-G |